0.3ohm Chip SMD Resistors:

9 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
95W8597

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.660
10+
$1.120
25+
$0.972
50+
$0.881
100+
$0.803
Min: 1 / Mult: 1
0.3ohm
5W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
500V
13.5mm
7.3mm
-55°C
200°C
-
06X5075

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.113
25+
$0.085
50+
$0.081
100+
$0.077
250+
$0.067
More Pricing...
Min: 10 / Mult: 10
0.3ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
3.2mm
1.6mm
-55°C
155°C
-
03AC4782

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$0.140
5000+
$0.134
10000+
$0.120
20000+
$0.110
30000+
$0.103
More Pricing...
Min: 4000 / Mult: 4000
0.3ohm
2W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
MP WW Series
± 100ppm/°C
-
6.3mm
3.1mm
-55°C
155°C
-
06X5027

RoHS

Each (Supplied on Cut Tape)
1+
$0.029
10+
$0.029
25+
$0.029
50+
$0.029
100+
$0.029
More Pricing...
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.3ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
1.6mm
0.85mm
-55°C
155°C
-
61T4567

RoHS

Each (Supplied on Cut Tape)
1+
$0.037
10+
$0.037
25+
$0.037
50+
$0.037
100+
$0.037
More Pricing...
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.3ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
2.01mm
1.25mm
-55°C
155°C
-
03P2322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.390
25+
$0.249
50+
$0.215
Min: 10 / Mult: 10
0.3ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
MC CS Series
± 300ppm/°C
-
6.35mm
3.2mm
-55°C
155°C
-
43X3077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.256
Min: 5000 / Mult: 5000
0.3ohm
1W
0508 [1220 Metric]
± 1%
Thick Film
High Power
ERJ-B3 Series
0 to +200ppm/°C
150V
1.25mm
2mm
-55°C
155°C
AEC-Q200
12AC0447

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.049
Min: 5000 / Mult: 5000
0.3ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
2.01mm
1.25mm
-55°C
155°C
-
69AK4051

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.050
10000+
$0.049
20000+
$0.048
Min: 5000 / Mult: 5000
0.3ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
CRL Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
125°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK