1.2Mohm Chip SMD Resistors:

108 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
07W5273

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.017
10000+
$0.014
25000+
$0.011
Min: 5000 / Mult: 5000
1.2Mohm
100mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-
-
-
94X1344

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.007
10000+
$0.006
25000+
$0.005
50000+
$0.004
Min: 5000 / Mult: 5000
1.2Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
51P0355

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.114
25+
$0.034
50+
$0.032
100+
$0.028
250+
$0.025
More Pricing...
Min: 1 / Mult: 1
1.2Mohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
26W8376

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.030
25+
$0.026
50+
$0.020
100+
$0.018
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.2Mohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
27W1106

RoHS

Each (Supplied on Cut Tape)
10+
$0.021
100+
$0.012
1000+
$0.008
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.2Mohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
MP-CR-CA Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
86T3533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.013
25+
$0.010
50+
$0.008
Min: 10 / Mult: 10
1.2Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
Sulfur Resistant
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
43T5579

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.075
25+
$0.049
50+
$0.041
Min: 10 / Mult: 10
1.2Mohm
333.3mW
1206 [3216 Metric]
± 1%
Thick Film
Pulse Withstanding
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
24W1890

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.010
Min: 10000 / Mult: 10000
1.2Mohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
28W4125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.039
25+
$0.034
50+
$0.029
100+
$0.024
250+
$0.023
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.2Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
07W4339

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
$0.006
30000+
$0.005
75000+
$0.004
150000+
$0.004
Min: 15000 / Mult: 15000
1.2Mohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
MP-CR-CA Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
27W4071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.021
25+
$0.017
50+
$0.015
100+
$0.012
250+
$0.012
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.2Mohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
86T2837

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.017
25+
$0.013
50+
$0.011
Min: 10 / Mult: 10
1.2Mohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
24W3260

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.013
10000+
$0.012
Min: 5000 / Mult: 5000
1.2Mohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
86T3722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.038
25+
$0.022
50+
$0.015
Min: 10 / Mult: 10
1.2Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
94X1343

RoHS

Each (Supplied on Cut Tape)
10+
$0.015
100+
$0.012
1000+
$0.010
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.2Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
94X1077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.028
100+
$0.021
1000+
$0.015
Min: 10 / Mult: 10
1.2Mohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
48Y0312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.428
25+
$0.414
50+
$0.397
100+
$0.387
Min: 10 / Mult: 10
Min: 100 / Mult: 10
1.2Mohm
3W
2512 [6432 Metric]
± 5%
Thick Film
High Power
3522 Series
-
250V
6.35mm
3.2mm
-55°C
155°C
-
94X5139

RoHS

Date/Lot Code

Each
1000+
$0.100
2500+
$0.100
5000+
$0.100
Min: 1000 / Mult: 1000
1.2Mohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
63W0988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.021
100+
$0.012
1000+
$0.011
5000+
$0.005
Min: 10 / Mult: 10
1.2Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
46Y8544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
10+
$0.831
25+
$0.811
50+
$0.790
Min: 1 / Mult: 1
1.2Mohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
High Voltage, Sulfur Resistant
TNPV e3 Series
± 25ppm/K
700V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
56AC6034

RoHS

Each (Supplied on Cut Tape)
1+
$0.056
250+
$0.042
500+
$0.039
1000+
$0.036
5000+
$0.032
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.2Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
High Voltage
-
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
46AC9794

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.126
8000+
$0.112
20000+
$0.098
40000+
$0.080
Min: 4000 / Mult: 4000
1.2Mohm
500mW
2010 [5025 Metric]
± 5%
Thick Film
High Voltage
-
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
73AC7828

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.024
10000+
$0.024
20000+
$0.024
30000+
$0.024
Min: 5000 / Mult: 5000
1.2Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
46AC9645

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.167
8000+
$0.148
20000+
$0.130
40000+
$0.107
Min: 4000 / Mult: 4000
1.2Mohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
High Voltage
-
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
56AC5944

RoHS

Each (Supplied on Cut Tape)
1+
$0.301
250+
$0.231
500+
$0.208
1000+
$0.189
5000+
$0.173
Min: 10 / Mult: 10
Min: 100 / Mult: 10
1.2Mohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
High Voltage
-
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
1-25 of 108 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK