1.62Mohm Chip SMD Resistors:

15 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
09AK2585

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.055
10000+
$0.054
20000+
$0.054
30000+
$0.053
Min: 5000 / Mult: 5000
1.62Mohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
27W4085

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.021
25+
$0.017
50+
$0.015
100+
$0.012
250+
$0.012
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.62Mohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
27W4428

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.031
25+
$0.027
50+
$0.023
100+
$0.019
250+
$0.017
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.62Mohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
46AK5125

RoHS

Date/Lot Code

Each
10+
$0.011
25+
$0.009
50+
$0.009
100+
$0.008
500+
$0.008
More Pricing...
Min: 10 / Mult: 10
1.62Mohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
15AC2456

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.003
10000+
$0.003
40000+
$0.003
Min: 5000 / Mult: 5000
1.62Mohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
90W3674

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.059
Min: 50000 / Mult: 5000
1.62Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
52K9782

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.022
30000+
$0.020
50000+
$0.019
Min: 20000 / Mult: 5000
1.62Mohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
86T3723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.038
25+
$0.022
50+
$0.015
Min: 10 / Mult: 10
1.62Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
89M6722

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.017
Min: 20000 / Mult: 5000
1.62Mohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
42K4750

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
$0.022
25000+
$0.020
40000+
$0.019
75000+
$0.019
Min: 15000 / Mult: 5000
1.62Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
56P3882

RoHS

Each (Supplied on Cut Tape)
500+
$0.014
Min: 20000 / Mult: 10000
Min: 20000 / Mult: 10000
1.62Mohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
47P3251

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.013
Min: 20000 / Mult: 10000
1.62Mohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
90W3320

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.031
Min: 50000 / Mult: 5000
1.62Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
72W3236

RoHS

Each (Supplied on Full Reel)
Full Reel
50000+
$0.008
70000+
$0.007
Min: 50000 / Mult: 10000
1.62Mohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
57AC1303

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+
$0.152
2000+
$0.150
4000+
$0.148
6000+
$0.147
10000+
$0.143
Min: 1000 / Mult: 1000
1.62Mohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK