1.87kohm Chip SMD Resistors:

59 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
92AH9352

RoHS

Each (Supplied on Cut Tape)
10+
$0.443
100+
$0.265
1000+
$0.180
Min: 10 / Mult: 10
Min: 100 / Mult: 10
1.87kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
07W5267

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.009
10000+
$0.008
25000+
$0.006
50000+
$0.005
Min: 5000 / Mult: 5000
1.87kohm
100mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-
-
-
-
42K4230

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.023
Min: 5000 / Mult: 5000
1.87kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
52K9756

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.114
25+
$0.034
50+
$0.032
100+
$0.028
250+
$0.025
More Pricing...
Min: 1 / Mult: 1
1.87kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
28W4117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.059
25+
$0.051
50+
$0.042
100+
$0.034
250+
$0.030
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.87kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
86T2953

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.013
25+
$0.011
50+
$0.009
Min: 10 / Mult: 10
1.87kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
85Y8160

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.019
100+
$0.011
Min: 10 / Mult: 10
1.87kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
85Y6266

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.114
100+
$0.071
1000+
$0.046
5000+
$0.024
10000+
$0.023
More Pricing...
Min: 10 / Mult: 10
1.87kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
43AC3760

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.003
250+
$0.002
500+
$0.002
1000+
$0.002
5000+
$0.002
Min: 10 / Mult: 10
1.87kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
74AC0890

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.038
100+
$0.032
1000+
$0.028
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.87kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
92AH8888

RoHS

Each (Supplied on Cut Tape)
10+
$0.275
100+
$0.165
1000+
$0.112
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.87kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
91AH5935

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.709
10+
$0.535
25+
$0.516
50+
$0.496
100+
$0.477
Min: 1 / Mult: 1
1.87kohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
-
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
29AH5492

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.022
10000+
$0.022
20000+
$0.022
30000+
$0.022
Min: 5000 / Mult: 5000
1.87kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
AEC-Q200
85AJ1047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.102
25+
$0.102
Min: 1 / Mult: 1
1.87kohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
23AJ9039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.148
100+
$0.090
Min: 10 / Mult: 10
1.87kohm
125mW
0603 [1608 Metric]
± 0.5%
Thick Film
-
High Temperature
ERJ-H3E Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
175°C
AEC-Q200
-
25AJ1550

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.066
10000+
$0.058
25000+
$0.051
50000+
$0.042
Min: 5000 / Mult: 5000
1.87kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
25AJ2024

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.107
10000+
$0.093
25000+
$0.082
50000+
$0.067
Min: 5000 / Mult: 5000
1.87kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
98Y6394

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
10+
$0.782
25+
$0.706
50+
$0.630
100+
$0.614
Min: 1 / Mult: 1
1.87kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
24W6830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.344
10+
$0.274
25+
$0.265
50+
$0.255
100+
$0.243
Min: 1 / Mult: 1
1.87kohm
166mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
-
85AH0541

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.019
25+
$0.015
50+
$0.013
100+
$0.009
250+
$0.009
More Pricing...
Min: 10 / Mult: 10
1.87kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
49AK3013

RoHS

Each (Supplied on Cut Tape)
1+
$0.114
25+
$0.013
50+
$0.013
100+
$0.012
250+
$0.012
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1.87kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
49AK1208

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.002
25+
$0.002
100+
$0.002
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1.87kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
68AK4839

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.008
10000+
$0.008
Min: 5000 / Mult: 5000
1.87kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
68AK7957

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.015
Min: 10 / Mult: 10
1.87kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
-
46AK5874

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.011
Min: 10 / Mult: 10
1.87kohm
100mW
0603 [1608 Metric]
± 1%
Thin Film
-
High Precision, High Stability
RT Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
1-25 of 59 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK