118kohm Chip SMD Resistors:

44 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
92AH8480

RoHS

Each (Supplied on Cut Tape)
10+
$0.172
100+
$0.105
1000+
$0.072
Total:$1.72
Min: 10 / Mult: 10
Total:$52.50
Min: 500 / Mult: 10
118kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
53W4199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
10+
$0.021
100+
$0.012
1000+
$0.011
5000+
$0.009
Total:$0.11
Min: 1 / Mult: 1
118kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
46AC0691

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.005
Total:$50.00
Min: 10000 / Mult: 10000
118kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
85Y9612

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.064
100+
$0.041
1000+
$0.037
Total:$0.64
Min: 10 / Mult: 10
Total:$20.50
Min: 500 / Mult: 10
118kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
28W4162

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.040
25+
$0.036
50+
$0.030
100+
$0.025
250+
$0.024
More Pricing...
Total:$0.40
Min: 10 / Mult: 10
Total:$11.50
Min: 500 / Mult: 10
118kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
86T3750

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.075
25+
$0.055
50+
$0.040
Total:$0.75
Min: 10 / Mult: 10
118kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
86T2815

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.017
25+
$0.013
50+
$0.011
Total:$0.17
Min: 10 / Mult: 10
118kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
26W8410

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.030
25+
$0.026
50+
$0.022
100+
$0.019
250+
$0.017
More Pricing...
Total:$0.30
Min: 10 / Mult: 10
Total:$8.50
Min: 500 / Mult: 10
118kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
85Y6161

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.079
100+
$0.046
1000+
$0.032
5000+
$0.022
10000+
$0.021
More Pricing...
Total:$0.79
Min: 10 / Mult: 10
118kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
25AJ1090

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.045
10000+
$0.040
25000+
$0.036
50000+
$0.030
Total:$225.00
Min: 5000 / Mult: 5000
118kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
52K8101

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.117
25+
$0.027
50+
$0.025
100+
$0.022
250+
$0.021
More Pricing...
Total:$0.12
Min: 1 / Mult: 1
118kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
46AK5880

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.013
25+
$0.013
50+
$0.012
100+
$0.012
250+
$0.012
More Pricing...
Total:$0.13
Min: 10 / Mult: 10
118kohm
100mW
0603 [1608 Metric]
± 1%
Thin Film
High Precision, High Stability
RT Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK3040

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.117
25+
$0.009
50+
$0.009
100+
$0.008
Total:$0.12
Min: 1 / Mult: 1
118kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
46AK5072

RoHS

Date/Lot Code

Each
10+
$0.011
25+
$0.009
50+
$0.009
100+
$0.008
500+
$0.008
More Pricing...
Total:$0.11
Min: 10 / Mult: 10
118kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
49AK1846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.117
25+
$0.009
50+
$0.008
100+
$0.007
Total:$0.12
Min: 1 / Mult: 1
Total:$1.17
Min: 10 / Mult: 1
118kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK1244

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.117
25+
$0.008
100+
$0.006
250+
$0.006
500+
$0.005
More Pricing...
Total:$0.12
Min: 1 / Mult: 1
Total:$1.17
Min: 10 / Mult: 1
118kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
59AK5077

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.117
Total:$0.12
Min: 1 / Mult: 1
118kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
64AK9629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.023
25+
$0.020
50+
$0.017
100+
$0.014
250+
$0.014
More Pricing...
Total:$0.23
Min: 10 / Mult: 10
Total:$6.50
Min: 500 / Mult: 10
118kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
68AK8935

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.064
25+
$0.063
50+
$0.062
100+
$0.061
250+
$0.058
More Pricing...
Total:$0.64
Min: 10 / Mult: 10
118kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
74R3488

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.050
10000+
$0.048
20000+
$0.047
30000+
$0.046
Total:$250.00
Min: 5000 / Mult: 5000
118kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
69AK3666

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.007
25+
$0.007
50+
$0.006
100+
$0.006
Total:$0.07
Min: 10 / Mult: 10
118kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
90W3265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.114
10+
$0.033
Total:$0.11
Min: 1 / Mult: 1
118kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
73AC0503

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.210
10+
$0.181
25+
$0.173
50+
$0.166
100+
$0.158
Total:$0.21
Min: 1 / Mult: 1
118kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
52AH3208

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.000
Total:$0.00
Min: 1 / Mult: 1
118kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
96AC9472

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.747
10+
$0.670
25+
$0.646
50+
$0.621
100+
$0.591
More Pricing...
Total:$0.75
Min: 1 / Mult: 1
118kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 44 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK