11ohm Chip SMD Resistors:

80 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84AH7906

RoHS

Each (Supplied on Cut Tape)
1+
$0.177
50+
$0.065
100+
$0.051
500+
$0.040
1000+
$0.036
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
11ohm
500mW
1206 [3216 Metric]
± 1%
Thick Film
High Power
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
86T2790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.039
25+
$0.022
50+
$0.015
Min: 10 / Mult: 10
11ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
43T5836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.136
25+
$0.087
50+
$0.075
Min: 10 / Mult: 10
11ohm
750mW
2010 [5025 Metric]
± 1%
Thick Film
Pulse Withstanding
-
± 200ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
86T4401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.068
25+
$0.050
50+
$0.036
100+
$0.028
500+
$0.021
More Pricing...
Min: 10 / Mult: 10
11ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85Y9590

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.092
100+
$0.054
1000+
$0.034
Min: 10 / Mult: 10
Min: 500 / Mult: 10
11ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
17AC5360

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.406
100+
$0.259
1000+
$0.233
5000+
$0.162
10000+
$0.160
More Pricing...
Min: 10 / Mult: 10
11ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U1T Series
± 100ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
97Y9200

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.047
100+
$0.031
1000+
$0.028
5000+
$0.023
10000+
$0.017
Min: 10 / Mult: 10
11ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
03AC4155

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.003
10000+
$0.002
Min: 5000 / Mult: 5000
11ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
02AC1175

RoHS

Each (Supplied on Cut Tape)
10+
$0.011
25+
$0.008
50+
$0.006
100+
$0.005
250+
$0.004
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
11ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
41AH4518

RoHS

Each (Supplied on Cut Tape)
1+
$0.112
50+
$0.041
100+
$0.032
500+
$0.025
1000+
$0.022
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
11ohm
250mW
0805 [2012 Metric]
± 5%
Thick Film
High Power
-
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
29AH5431

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.027
10000+
$0.025
20000+
$0.024
30000+
$0.024
Min: 5000 / Mult: 5000
11ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
91AH7206

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.078
100+
$0.057
Min: 10 / Mult: 10
11ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
54AH6355

RoHS

Each (Supplied on Cut Tape)
10+
$0.037
100+
$0.023
1000+
$0.013
Min: 10 / Mult: 10
Min: 500 / Mult: 10
11ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
High Power
-
± 200ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
91AH7334

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.059
Min: 10 / Mult: 10
11ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
24W7288

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.336
10+
$0.276
25+
$0.267
50+
$0.256
100+
$0.244
Min: 1 / Mult: 1
11ohm
250mW
0805 [2012 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
85AH1094

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.023
25+
$0.020
50+
$0.016
100+
$0.013
250+
$0.012
More Pricing...
Min: 10 / Mult: 10
11ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
42AK4791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.206
25+
$0.168
50+
$0.139
100+
$0.125
250+
$0.105
Min: 10 / Mult: 10
11ohm
330mW
1210 [3225 Metric]
± 1%
Thick Film
High Voltage
KTR Series
± 100ppm/°C
600V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
42AK4351

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.096
25+
$0.075
50+
$0.054
100+
$0.044
250+
$0.042
More Pricing...
Min: 10 / Mult: 10
11ohm
500mW
1206 [3216 Metric]
± 1%
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
68AK7617

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.005
10000+
$0.004
Min: 5000 / Mult: 5000
11ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
42AK4646

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.114
25+
$0.090
50+
$0.078
100+
$0.066
250+
$0.056
More Pricing...
Min: 10 / Mult: 10
11ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
High Voltage
KTR Series
± 100ppm/°C
400V
2mm
1.25mm
-55°C
155°C
AEC-Q200
79AK0810

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.537
10+
$0.225
25+
$0.217
50+
$0.209
100+
$0.199
Min: 1 / Mult: 1
11ohm
2W
1020 Wide [2550 Metric]
± 1%
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
2.45mm
5mm
-55°C
155°C
AEC-Q200
42AK4718

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.143
25+
$0.123
50+
$0.104
100+
$0.083
250+
$0.072
More Pricing...
Min: 10 / Mult: 10
11ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
KTR Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
42AK5510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.097
25+
$0.076
50+
$0.064
100+
$0.055
250+
$0.046
More Pricing...
Min: 10 / Mult: 10
11ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant
SFR Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
49AK1839

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.002
25+
$0.002
50+
$0.002
100+
$0.002
250+
$0.002
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
11ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
79AK0664

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.399
10+
$0.167
25+
$0.154
50+
$0.140
100+
$0.126
Min: 1 / Mult: 1
11ohm
1.5W
0612 Wide [1632 Metric]
± 1%
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.55mm
3mm
-55°C
155°C
AEC-Q200
1-25 of 80 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK