12.1kohm Chip SMD Resistors:

117 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52K6647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
25+
$0.004
100+
$0.004
250+
$0.004
500+
$0.004
Min: 1 / Mult: 1
12.1kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
42K3399

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.004
Min: 10000 / Mult: 10000
12.1kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
82AH7868

RoHS

Each (Supplied on Cut Tape)
1+
$0.114
10+
$0.011
25+
$0.009
50+
$0.008
100+
$0.007
More Pricing...
Min: 1 / Mult: 1
Min: 500 / Mult: 1
12.1kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
52K9837

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.006
25+
$0.006
50+
$0.006
100+
$0.006
250+
$0.006
More Pricing...
Min: 1 / Mult: 1
12.1kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
82AH8057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.009
25+
$0.008
50+
$0.008
100+
$0.007
Min: 10 / Mult: 10
Min: 500 / Mult: 10
12.1kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
91AH5972

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.410
25+
$0.393
50+
$0.373
100+
$0.362
Min: 10 / Mult: 10
12.1kohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
82AH8282

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.017
25+
$0.015
50+
$0.013
100+
$0.011
250+
$0.011
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
12.1kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
27W3864

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.106
25+
$0.020
100+
$0.017
250+
$0.016
500+
$0.014
Min: 10 / Mult: 10
Min: 500 / Mult: 10
12.1kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
94X1126

RoHS

Each (Supplied on Cut Tape)
10+
$0.028
100+
$0.023
1000+
$0.016
Min: 10 / Mult: 10
Min: 500 / Mult: 10
12.1kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
86T2828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.014
25+
$0.012
50+
$0.009
Min: 10 / Mult: 10
12.1kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
94X1848

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.006
10000+
$0.005
25000+
$0.004
Min: 5000 / Mult: 5000
12.1kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
53K1949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.125
25+
$0.037
50+
$0.032
100+
$0.028
250+
$0.025
More Pricing...
Min: 1 / Mult: 1
12.1kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
36C8918

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.013
25+
$0.013
100+
$0.013
250+
$0.013
500+
$0.013
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
12.1kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
75V
1mm
0.5mm
-55°C
125°C
AEC-Q200
24W4005

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.019
Min: 5000 / Mult: 5000
12.1kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
92K7875

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.553
10+
$0.312
25+
$0.302
50+
$0.291
100+
$0.281
Min: 1 / Mult: 1
Min: 100 / Mult: 1
12.1kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
93T7310

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.755
100+
$0.694
500+
$0.619
5000+
$0.556
10000+
$0.482
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
12.1kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
24W3318

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.012
10000+
$0.011
Min: 5000 / Mult: 5000
12.1kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
95W6501

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.249
10+
$0.215
Min: 1 / Mult: 1
12.1kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
06X6020

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.030
25+
$0.029
50+
$0.028
100+
$0.027
250+
$0.027
More Pricing...
Min: 10 / Mult: 10
12.1kohm
100mW
0603 [1608 Metric]
± 1%
Thin Film
Sulfur Resistant
MCT Series
± 50ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
62W8956

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.066
100+
$0.062
1000+
$0.055
5000+
$0.053
10000+
$0.051
More Pricing...
Min: 10 / Mult: 10
12.1kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
94X1847

RoHS

Each (Supplied on Cut Tape)
10+
$0.017
100+
$0.013
1000+
$0.011
Min: 10 / Mult: 10
Min: 500 / Mult: 10
12.1kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
94X1411

RoHS

Each (Supplied on Cut Tape)
10+
$0.019
100+
$0.015
1000+
$0.012
Min: 10 / Mult: 10
Min: 500 / Mult: 10
12.1kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
69AC6125

RoHS

Each (Supplied on Cut Tape)
10+
$0.443
100+
$0.265
1000+
$0.180
Min: 10 / Mult: 10
Min: 100 / Mult: 10
12.1kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
67AC7778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.025
25+
$0.021
50+
$0.017
100+
$0.014
250+
$0.014
More Pricing...
Min: 10 / Mult: 10
12.1kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
69AC6126

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.107
10000+
$0.093
25000+
$0.082
50000+
$0.067
Min: 5000 / Mult: 5000
12.1kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
1-25 of 117 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK