121kohm Chip SMD Resistors:

73 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
86T2829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.014
25+
$0.011
50+
$0.008
Min: 10 / Mult: 10
121kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
52K8115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.014
25+
$0.014
50+
$0.014
100+
$0.014
250+
$0.014
More Pricing...
Min: 1 / Mult: 1
121kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
84AH9555

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.031
25+
$0.025
50+
$0.021
100+
$0.015
250+
$0.013
More Pricing...
Min: 10 / Mult: 10
121kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
07W5329

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.012
10000+
$0.009
25000+
$0.007
Min: 5000 / Mult: 5000
121kohm
100mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-
-
-
-
24W2643

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.010
10000+
$0.009
Min: 5000 / Mult: 5000
121kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
94X1849

RoHS

Each (Supplied on Cut Tape)
10+
$0.016
100+
$0.013
1000+
$0.011
Min: 10 / Mult: 10
Min: 500 / Mult: 10
121kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
95W6508

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.286
10+
$0.215
25+
$0.207
50+
$0.198
100+
$0.190
Min: 1 / Mult: 1
121kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
94X1850

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.006
10000+
$0.005
25000+
$0.004
Min: 5000 / Mult: 5000
121kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
94X1413

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.019
100+
$0.014
1000+
$0.012
Min: 10 / Mult: 10
121kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
63W0744

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.025
100+
$0.015
1000+
$0.013
5000+
$0.007
Min: 10 / Mult: 10
121kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
61M5542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.055
25+
$0.047
50+
$0.038
100+
$0.030
250+
$0.026
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
121kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
62W8957

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.065
100+
$0.058
1000+
$0.053
5000+
$0.049
10000+
$0.048
More Pricing...
Min: 10 / Mult: 10
121kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
85Y6172

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.135
100+
$0.061
1000+
$0.044
5000+
$0.028
10000+
$0.023
More Pricing...
Min: 10 / Mult: 10
121kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
15AC6475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.103
100+
$0.061
Min: 10 / Mult: 10
121kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
64AH3179

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.047
10000+
$0.046
20000+
$0.045
Min: 5000 / Mult: 5000
121kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
Thin Film
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
AEC-Q200
82AH8774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.145
25+
$0.140
50+
$0.134
100+
$0.130
250+
$0.115
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
121kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
Precision
RT Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
82AH7766

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.020
25+
$0.020
50+
$0.019
100+
$0.019
250+
$0.017
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
121kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
-
82AH7871

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.008
25+
$0.008
50+
$0.007
100+
$0.007
250+
$0.006
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
121kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
85AJ1057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.102
25+
$0.102
Min: 1 / Mult: 1
121kohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
85AH0441

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.030
25+
$0.025
50+
$0.020
100+
$0.015
250+
$0.013
More Pricing...
Min: 10 / Mult: 10
121kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
04X6721

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.448
Min: 1000 / Mult: 1000
121kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
26M2384

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.752
10+
$0.650
25+
$0.627
50+
$0.601
100+
$0.587
Min: 1 / Mult: 1
Min: 100 / Mult: 1
121kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
85AH1119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.023
25+
$0.020
50+
$0.016
100+
$0.013
250+
$0.012
More Pricing...
Min: 10 / Mult: 10
121kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
Precision
RK73H Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
73T6473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.125
25+
$0.063
100+
$0.040
250+
$0.029
500+
$0.022
More Pricing...
Min: 1 / Mult: 1
121kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
69AK8597

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.022
10000+
$0.021
20000+
$0.020
Min: 5000 / Mult: 5000
121kohm
125mW
0603 [1608 Metric]
± 1%
Thin Film
-
Sulfur Resistant
MCT Series
± 50ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
-
1-25 of 73 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK