130ohm Chip SMD Resistors:

161 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62W9714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.074
100+
$0.048
1000+
$0.039
5000+
$0.036
10000+
$0.033
More Pricing...
Min: 10 / Mult: 10
130ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
29AH5451

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.022
10000+
$0.021
Min: 5000 / Mult: 5000
130ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
91Y4579

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.063
100+
$0.040
1000+
$0.036
Min: 10 / Mult: 10
Min: 500 / Mult: 10
130ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
52K9862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.029
25+
$0.027
50+
$0.025
100+
$0.025
250+
$0.025
More Pricing...
Min: 1 / Mult: 1
130ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
73T6475

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.005
10+
$0.005
100+
$0.005
1000+
$0.005
5000+
$0.005
More Pricing...
Min: 1 / Mult: 1
130ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
125°C
AEC-Q200
-
85Y5332

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.089
100+
$0.075
1000+
$0.069
5000+
$0.063
10000+
$0.061
Min: 10 / Mult: 10
130ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
86T2846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.014
25+
$0.011
50+
$0.008
Min: 10 / Mult: 10
130ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
86T4597

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.102
25+
$0.075
50+
$0.055
100+
$0.042
500+
$0.032
More Pricing...
Min: 10 / Mult: 10
130ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Sulfur Resistant
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
86T2850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.017
25+
$0.013
50+
$0.011
Min: 10 / Mult: 10
130ohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
-
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
52K6679

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.007
25+
$0.007
100+
$0.007
250+
$0.007
500+
$0.007
Min: 1 / Mult: 1
130ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
52K6680

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.013
Min: 10000 / Mult: 10000
130ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
24W8032

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.322
25+
$0.311
50+
$0.298
100+
$0.291
Min: 10 / Mult: 10
130ohm
2W
2512 [6432 Metric]
± 1%
Thick Film
-
High Power
3521 Series
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
-
92K7793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.210
10+
$1.150
25+
$1.040
50+
$0.942
100+
$0.859
More Pricing...
Min: 1 / Mult: 1
130ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
PCF Series
± 5ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
-
95W6521

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.309
10+
$0.227
25+
$0.218
50+
$0.210
100+
$0.201
Min: 1 / Mult: 1
Min: 100 / Mult: 1
130ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
94X1854

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.006
10000+
$0.005
25000+
$0.004
Min: 5000 / Mult: 5000
130ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
94X1130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.027
100+
$0.022
1000+
$0.016
Min: 10 / Mult: 10
130ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
48Y0343

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.636
25+
$0.614
50+
$0.593
100+
$0.565
Min: 10 / Mult: 10
130ohm
3W
2512 [6432 Metric]
± 1%
Thick Film
-
High Power
3522 Series
-
250V
6.35mm
3.2mm
-55°C
155°C
-
-
62W8744

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.061
100+
$0.056
1000+
$0.050
Min: 10 / Mult: 10
Min: 500 / Mult: 10
130ohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
95W8610

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.800
10+
$1.090
25+
$0.972
50+
$0.875
100+
$0.780
Min: 1 / Mult: 1
130ohm
5W
SMD
± 5%
Wirewound
-
High Power
SM Series
± 200ppm/°C
500V
13.5mm
7.3mm
-55°C
200°C
-
-
98K2680

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.095
25+
$0.093
50+
$0.092
100+
$0.090
Min: 10 / Mult: 10
Min: 500 / Mult: 10
130ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
WCR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
63W0356

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.148
100+
$0.087
1000+
$0.063
5000+
$0.040
10000+
$0.039
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
130ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Sulfur Resistant
ERJ-U08 Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
63W1198

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.061
100+
$0.033
Min: 10 / Mult: 10
130ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
94X1419

RoHS

Each (Supplied on Cut Tape)
10+
$0.019
100+
$0.014
1000+
$0.012
Min: 10 / Mult: 10
Min: 500 / Mult: 10
130ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
94X1853

RoHS

Each (Supplied on Cut Tape)
10+
$0.016
100+
$0.013
1000+
$0.011
Min: 10 / Mult: 10
Min: 500 / Mult: 10
130ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
94X2177

RoHS

Each (Supplied on Cut Tape)
10+
$0.059
100+
$0.034
1000+
$0.023
Min: 10 / Mult: 10
Min: 500 / Mult: 10
130ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
1-25 of 161 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK