13Mohm Chip SMD Resistors:

18 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
43T5433

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.066
25+
$0.042
50+
$0.036
Min: 10 / Mult: 10
13Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Pulse Withstanding
MP PWR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
47AC1191

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.283
8000+
$0.250
20000+
$0.221
40000+
$0.181
Min: 4000 / Mult: 4000
13Mohm
1W
2512 [6432 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
50AC9491

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.090
250+
$0.070
500+
$0.063
1000+
$0.057
5000+
$0.051
Min: 10 / Mult: 10
Min: 500 / Mult: 10
13Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
47AC0105

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.022
Min: 10000 / Mult: 10000
13Mohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
46AC9648

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.175
8000+
$0.155
20000+
$0.137
40000+
$0.112
Min: 4000 / Mult: 4000
13Mohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
55AC2595

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.051
250+
$0.039
500+
$0.036
1000+
$0.032
5000+
$0.030
Min: 10 / Mult: 10
Min: 500 / Mult: 10
13Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
56AC5947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.316
250+
$0.242
500+
$0.218
1000+
$0.198
5000+
$0.181
Min: 10 / Mult: 10
Min: 100 / Mult: 10
13Mohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
47AC1026

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.054
10000+
$0.047
25000+
$0.041
50000+
$0.034
Min: 5000 / Mult: 5000
13Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
47AC1340

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.179
8000+
$0.157
20000+
$0.139
40000+
$0.114
Min: 4000 / Mult: 4000
13Mohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
51AK0894

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.511
250+
$0.392
500+
$0.352
1000+
$0.319
5000+
$0.292
Min: 10 / Mult: 10
Min: 100 / Mult: 10
13Mohm
1W
2512 [6432 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
51AK0965

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.322
250+
$0.247
500+
$0.222
1000+
$0.201
5000+
$0.184
Min: 10 / Mult: 10
Min: 100 / Mult: 10
13Mohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
51AK0809

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.239
250+
$0.183
500+
$0.164
1000+
$0.149
5000+
$0.137
Min: 10 / Mult: 10
Min: 100 / Mult: 10
13Mohm
500mW
2010 [5025 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
43T5737

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.595
25+
$0.567
50+
$0.282
100+
$0.185
500+
$0.158
More Pricing...
Min: 10 / Mult: 10
13Mohm
750mW
2010 [5025 Metric]
± 1%
Thick Film
Pulse Withstanding
MP PWR Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
43T5889

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.679
25+
$0.622
50+
$0.577
100+
$0.535
500+
$0.294
More Pricing...
Min: 10 / Mult: 10
13Mohm
1.5W
2512 [6432 Metric]
± 1%
Thick Film
Pulse Withstanding
MP PWR Series
± 100ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
56AC6037

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.058
250+
$0.045
500+
$0.040
1000+
$0.037
5000+
$0.033
Min: 10 / Mult: 10
Min: 500 / Mult: 10
13Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
47AC0719

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.034
10000+
$0.031
25000+
$0.027
50000+
$0.022
Min: 5000 / Mult: 5000
13Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
52AC4811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.038
250+
$0.029
500+
$0.027
1000+
$0.024
5000+
$0.022
Min: 10 / Mult: 10
Min: 500 / Mult: 10
13Mohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
46AC9797

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.132
8000+
$0.117
20000+
$0.103
40000+
$0.084
Min: 4000 / Mult: 4000
13Mohm
500mW
2010 [5025 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK