140kohm Chip SMD Resistors:

68 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
53W4218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
10+
$0.021
100+
$0.012
1000+
$0.011
5000+
$0.008
More Pricing...
Min: 1 / Mult: 1
140kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
42K4291

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.022
10000+
$0.006
20000+
$0.006
30000+
$0.006
Min: 5000 / Mult: 5000
140kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
52K9876

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.006
25+
$0.006
50+
$0.006
100+
$0.006
250+
$0.006
More Pricing...
Min: 1 / Mult: 1
140kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
95W6531

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.283
10+
$0.215
25+
$0.207
50+
$0.199
100+
$0.191
Min: 1 / Mult: 1
Min: 100 / Mult: 1
140kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
42K3411

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.004
Min: 10000 / Mult: 10000
140kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
52K6697

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.003
25+
$0.003
100+
$0.003
250+
$0.003
500+
$0.003
Min: 1 / Mult: 1
140kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
84AH9584

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.031
25+
$0.025
50+
$0.021
100+
$0.015
250+
$0.013
More Pricing...
Min: 10 / Mult: 10
140kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
64AH3328

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.053
10000+
$0.050
20000+
$0.049
30000+
$0.047
Min: 5000 / Mult: 5000
140kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
86T2869

RoHS

Each (Supplied on Cut Tape)
10+
$0.014
25+
$0.012
50+
$0.009
Min: 10 / Mult: 10
Min: 500 / Mult: 10
140kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
28W4176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.037
25+
$0.033
50+
$0.028
100+
$0.024
250+
$0.022
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
140kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
86T3768

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.070
25+
$0.052
50+
$0.038
Min: 10 / Mult: 10
140kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Sulfur Resistant
MP MR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
04AC0250

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.138
100+
$0.075
1000+
$0.059
5000+
$0.044
10000+
$0.030
More Pricing...
Min: 10 / Mult: 10
140kohm
62.5mW
0402 [1005 Metric]
± 0.5%
Thick Film
-
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
12AC1473

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.005
20000+
$0.005
50000+
$0.004
100000+
$0.003
Min: 10000 / Mult: 10000
140kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
06AC1310

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+
$0.160
2000+
$0.142
4000+
$0.139
6000+
$0.138
Min: 1000 / Mult: 1000
140kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
43AC3861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
250+
$0.003
500+
$0.003
1000+
$0.003
5000+
$0.003
Min: 10 / Mult: 10
140kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
85Y9649

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.093
100+
$0.055
1000+
$0.037
Min: 10 / Mult: 10
Min: 500 / Mult: 10
140kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
98Y2209

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.046
100+
$0.041
1000+
$0.031
5000+
$0.023
10000+
$0.022
More Pricing...
Min: 10 / Mult: 10
140kohm
62.5mW
0603 [1608 Metric]
± 0.5%
Thick Film
-
Precision
ERJ-3R Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
73AC0629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.082
25+
$0.082
50+
$0.082
100+
$0.082
250+
$0.082
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
140kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
57AC1366

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+
$0.174
2000+
$0.172
4000+
$0.171
6000+
$0.168
10000+
$0.167
Min: 1000 / Mult: 1000
140kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision Low TCR
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
73AC7847

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.028
10000+
$0.027
20000+
$0.025
30000+
$0.024
Min: 5000 / Mult: 5000
140kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
43AC3515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.108
250+
$0.084
500+
$0.076
1000+
$0.070
5000+
$0.065
Min: 10 / Mult: 10
140kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
43AC3742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.003
250+
$0.002
500+
$0.002
1000+
$0.002
5000+
$0.002
Min: 10 / Mult: 10
140kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
29AH4470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.182
100+
$0.103
1000+
$0.069
5000+
$0.054
10000+
$0.049
More Pricing...
Min: 10 / Mult: 10
140kohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
24W6895

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.334
10+
$0.282
25+
$0.265
50+
$0.255
100+
$0.243
Min: 1 / Mult: 1
140kohm
166mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
-
85AH1149

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.023
25+
$0.020
50+
$0.016
100+
$0.013
250+
$0.012
More Pricing...
Min: 10 / Mult: 10
140kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
Precision
RK73H Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
1-25 of 68 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK