15Mohm Chip SMD Resistors:

28 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K8249

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.018
25+
$0.017
50+
$0.016
100+
$0.015
Min: 10 / Mult: 10
Min: 500 / Mult: 10
15Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 300ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
98K8239

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.064
25+
$0.061
50+
$0.056
100+
$0.053
250+
$0.047
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
15Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 300ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
47AC1193

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.271
8000+
$0.238
20000+
$0.209
40000+
$0.172
Min: 4000 / Mult: 4000
15Mohm
1W
2512 [6432 Metric]
± 1%
Thick Film
High Voltage
-
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
52AC4813

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.037
250+
$0.028
500+
$0.025
1000+
$0.023
5000+
$0.021
Min: 10 / Mult: 10
Min: 500 / Mult: 10
15Mohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
High Voltage
MCHVR Series
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
55AC2597

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.049
250+
$0.038
500+
$0.033
1000+
$0.031
5000+
$0.028
Min: 10 / Mult: 10
Min: 500 / Mult: 10
15Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
High Voltage
-
± 200ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
46AC9650

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.167
8000+
$0.148
20000+
$0.130
40000+
$0.107
Min: 4000 / Mult: 4000
15Mohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
High Voltage
-
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
56AC5949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.301
250+
$0.231
500+
$0.208
1000+
$0.189
5000+
$0.173
Min: 10 / Mult: 10
Min: 100 / Mult: 10
15Mohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
High Voltage
-
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
50AC9493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.087
250+
$0.066
500+
$0.059
1000+
$0.054
5000+
$0.049
Min: 10 / Mult: 10
Min: 500 / Mult: 10
15Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
-
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
46AC9799

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.126
8000+
$0.112
20000+
$0.098
40000+
$0.080
Min: 4000 / Mult: 4000
15Mohm
500mW
2010 [5025 Metric]
± 5%
Thick Film
High Voltage
-
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
47AC0414

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.029
10000+
$0.025
25000+
$0.023
50000+
$0.019
Min: 5000 / Mult: 5000
15Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
High Voltage
-
± 200ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
84AH8757

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.014
25+
$0.012
50+
$0.009
100+
$0.007
250+
$0.007
More Pricing...
Min: 10 / Mult: 10
15Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
RK73B Series
± 400ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
51AK0896

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.486
250+
$0.373
500+
$0.335
1000+
$0.305
5000+
$0.278
Min: 10 / Mult: 10
Min: 100 / Mult: 10
15Mohm
1W
2512 [6432 Metric]
± 1%
Thick Film
High Voltage
-
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
32AK1002

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.023
25+
$0.021
50+
$0.020
100+
$0.017
250+
$0.016
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
15Mohm
63mW
0402 [1005 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
68AK8245

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.058
25+
$0.055
50+
$0.050
100+
$0.047
250+
$0.046
More Pricing...
Min: 10 / Mult: 10
15Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
51AK0811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.227
250+
$0.174
500+
$0.157
1000+
$0.142
5000+
$0.130
Min: 10 / Mult: 10
Min: 100 / Mult: 10
15Mohm
500mW
2010 [5025 Metric]
± 5%
Thick Film
High Voltage
-
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
51AK0967

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.306
250+
$0.234
500+
$0.210
1000+
$0.191
5000+
$0.175
Min: 10 / Mult: 10
Min: 100 / Mult: 10
15Mohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Voltage
-
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
47AC0107

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.005
Min: 10000 / Mult: 10000
15Mohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
High Voltage
MCHVR Series
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
53W4974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
25+
$0.002
50+
$0.002
100+
$0.002
250+
$0.002
More Pricing...
Min: 1 / Mult: 1
15Mohm
125mW
0805 [2012 Metric]
± 10%
Thick Film
General Purpose
ERJ-6GE Series
-400ppm/°C to +150ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
43T5590

RoHS

Each (Supplied on Cut Tape)
10+
$0.090
25+
$0.057
50+
$0.050
Min: 10 / Mult: 10
Min: 500 / Mult: 10
15Mohm
333.3mW
1206 [3216 Metric]
± 1%
Thick Film
Pulse Withstanding
MCPWR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
43T5438

RoHS

Each (Supplied on Cut Tape)
10+
$0.062
25+
$0.040
50+
$0.035
Min: 10 / Mult: 10
Min: 500 / Mult: 10
15Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Pulse Withstanding
MCPWR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
12AC1598

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.024
10000+
$0.020
25000+
$0.018
50000+
$0.015
Min: 5000 / Mult: 5000
15Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Pulse Withstanding
MCPWR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
12AC2162

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.011
Min: 5000 / Mult: 5000
15Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
12AC1602

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.033
10000+
$0.029
25000+
$0.026
50000+
$0.021
Min: 5000 / Mult: 5000
15Mohm
333.3mW
1206 [3216 Metric]
± 1%
Thick Film
Pulse Withstanding
MCPWR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
47AC1342

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.170
8000+
$0.150
20000+
$0.132
40000+
$0.108
Min: 4000 / Mult: 4000
15Mohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Voltage
-
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
47AC1028

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.051
10000+
$0.045
25000+
$0.040
50000+
$0.032
Min: 5000 / Mult: 5000
15Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
-
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK