165kohm Chip SMD Resistors:

50 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52K8182

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
25+
$0.004
50+
$0.004
100+
$0.004
Min: 1 / Mult: 1
165kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
86T2920

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.013
25+
$0.011
50+
$0.009
Min: 10 / Mult: 10
165kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
85Y8575

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.023
100+
$0.014
1000+
$0.012
5000+
$0.008
10000+
$0.007
Min: 10 / Mult: 10
165kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
27W4506

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.027
25+
$0.025
50+
$0.024
100+
$0.023
250+
$0.023
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
165kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
86T3782

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.070
25+
$0.052
50+
$0.038
Min: 10 / Mult: 10
165kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
42K3738

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.016
10000+
$0.004
20000+
$0.004
30000+
$0.004
Min: 5000 / Mult: 5000
165kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
86T3553

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.055
25+
$0.031
50+
$0.021
Min: 10 / Mult: 10
165kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
43AC3754

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.003
250+
$0.002
500+
$0.002
1000+
$0.002
5000+
$0.002
Min: 10 / Mult: 10
165kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
02AC1242

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.013
25+
$0.008
50+
$0.006
100+
$0.005
250+
$0.004
More Pricing...
Min: 10 / Mult: 10
165kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
73AC0733

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.194
25+
$0.158
50+
$0.147
100+
$0.137
250+
$0.126
More Pricing...
Min: 1 / Mult: 1
165kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
85Y9693

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.093
100+
$0.055
1000+
$0.037
Min: 10 / Mult: 10
Min: 500 / Mult: 10
165kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
43AC3533

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.108
250+
$0.084
500+
$0.076
1000+
$0.070
5000+
$0.065
Min: 10 / Mult: 10
165kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
85Y9066

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.039
Min: 10 / Mult: 10
165kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85Y6239

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.154
100+
$0.080
1000+
$0.055
5000+
$0.028
10000+
$0.027
More Pricing...
Min: 10 / Mult: 10
165kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
29AH5476

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.025
10000+
$0.025
20000+
$0.024
30000+
$0.024
Min: 5000 / Mult: 5000
165kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
10AC6671

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.340
10+
$0.260
25+
$0.251
50+
$0.243
100+
$0.234
Min: 1 / Mult: 1
Min: 100 / Mult: 1
165kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
72M6753

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
25+
$0.004
100+
$0.004
250+
$0.004
500+
$0.004
Min: 1 / Mult: 1
165kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
24W6921

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.314
10+
$0.274
25+
$0.265
50+
$0.255
100+
$0.243
Min: 1 / Mult: 1
165kohm
166mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
48AC6949

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.376
10+
$0.280
25+
$0.254
50+
$0.227
100+
$0.201
Min: 1 / Mult: 1
165kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
85AH1185

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.023
25+
$0.020
50+
$0.016
100+
$0.013
250+
$0.012
More Pricing...
Min: 10 / Mult: 10
165kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
58AK8797

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.105
25+
$0.009
100+
$0.006
Min: 1 / Mult: 1
165kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
68AK6542

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.002
Min: 10000 / Mult: 10000
165kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
58AK2440

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.114
25+
$0.012
50+
$0.011
Min: 1 / Mult: 1
165kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
49AK3081

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.114
25+
$0.009
50+
$0.009
100+
$0.008
Min: 1 / Mult: 1
165kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.002
25+
$0.002
50+
$0.002
100+
$0.002
250+
$0.002
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
165kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1-25 of 50 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK