17.8kohm Chip SMD Resistors:

71 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
27W4886

RoHS

Each (Supplied on Cut Tape)
1+
$0.118
10+
$0.054
25+
$0.047
50+
$0.038
100+
$0.031
More Pricing...
Min: 1 / Mult: 1
Min: 500 / Mult: 1
17.8kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
82AH8779

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.115
25+
$0.110
50+
$0.105
100+
$0.100
250+
$0.096
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
17.8kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision
RT Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
13AJ9182

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.204
100+
$0.150
1000+
$0.103
5000+
$0.074
10000+
$0.066
More Pricing...
Min: 10 / Mult: 10
17.8kohm
500mW
0805 [2012 Metric]
± 0.5%
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
27W4138

RoHS

Each (Supplied on Cut Tape)
1+
$0.115
10+
$0.023
25+
$0.020
50+
$0.015
100+
$0.012
More Pricing...
Min: 1 / Mult: 1
Min: 500 / Mult: 1
17.8kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
94X1464

RoHS

Each (Supplied on Cut Tape)
10+
$0.019
100+
$0.014
1000+
$0.012
Min: 10 / Mult: 10
Min: 500 / Mult: 10
17.8kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
27W4511

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.049
25+
$0.041
50+
$0.034
100+
$0.027
250+
$0.025
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
17.8kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
52K6746

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.016
25+
$0.016
100+
$0.013
250+
$0.013
500+
$0.013
Min: 1 / Mult: 1
17.8kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
94X1465

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.007
10000+
$0.006
25000+
$0.005
50000+
$0.004
Min: 5000 / Mult: 5000
17.8kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
17AC5355

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.177
100+
$0.096
1000+
$0.070
Min: 10 / Mult: 10
17.8kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85Y8583

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.024
100+
$0.015
1000+
$0.013
5000+
$0.008
10000+
$0.007
Min: 10 / Mult: 10
17.8kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85Y5371

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.089
100+
$0.075
1000+
$0.069
5000+
$0.063
10000+
$0.061
Min: 10 / Mult: 10
17.8kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
91AH6035

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.704
10+
$0.527
25+
$0.508
50+
$0.488
100+
$0.469
Min: 1 / Mult: 1
17.8kohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
29AH3753

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+
$0.174
2000+
$0.167
4000+
$0.151
6000+
$0.135
Min: 1000 / Mult: 1000
17.8kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
85AJ1064

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.094
25+
$0.094
Min: 1 / Mult: 1
17.8kohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
26M2421

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.742
10+
$0.650
25+
$0.627
50+
$0.601
100+
$0.587
Min: 1 / Mult: 1
17.8kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
92AH5893

RoHS

Date/Lot Code

Each
1+
$1.900
10+
$1.350
25+
$1.180
50+
$1.130
100+
$0.984
More Pricing...
Min: 1 / Mult: 1
17.8kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
84AH9638

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.031
25+
$0.025
50+
$0.021
100+
$0.015
250+
$0.013
More Pricing...
Min: 10 / Mult: 10
17.8kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
61AK7610

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.031
Min: 1 / Mult: 1
17.8kohm
63mW
0402 [1005 Metric]
± 1%
Thin Film
High Precision, High Stability
RP Series
± 50ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
68AK8952

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.092
25+
$0.087
50+
$0.081
100+
$0.075
250+
$0.070
More Pricing...
Min: 10 / Mult: 10
17.8kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
68AK8850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.022
25+
$0.022
50+
$0.021
100+
$0.021
250+
$0.021
More Pricing...
Min: 10 / Mult: 10
17.8kohm
63mW
0402 [1005 Metric]
± 1%
Thin Film
High Precision, High Stability
RT Series
± 50ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
68AK7651

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.005
10000+
$0.004
Min: 5000 / Mult: 5000
17.8kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK3085

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.114
25+
$0.009
50+
$0.009
100+
$0.009
250+
$0.004
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
17.8kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
69AK4931

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.022
25+
$0.020
50+
$0.019
100+
$0.016
Min: 10 / Mult: 10
17.8kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
81AK4607

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.372
25+
$0.327
50+
$0.274
100+
$0.231
250+
$0.197
More Pricing...
Min: 10 / Mult: 10
17.8kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
70AK9712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$1.250
25+
$1.100
50+
$1.050
100+
$0.998
Min: 1 / Mult: 1
17.8kohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
1-25 of 71 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK