18.2ohm Chip SMD Resistors:

38 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AH1203

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.021
25+
$0.019
50+
$0.015
100+
$0.013
250+
$0.012
More Pricing...
Min: 10 / Mult: 10
18.2ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
27W4520

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.030
25+
$0.026
50+
$0.022
100+
$0.018
250+
$0.017
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
18.2ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
86T2936

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.013
25+
$0.011
50+
$0.009
Min: 10 / Mult: 10
18.2ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
28W3816

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.021
25+
$0.017
50+
$0.015
100+
$0.012
Min: 10 / Mult: 10
Min: 500 / Mult: 10
18.2ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
85Y6255

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.079
100+
$0.046
1000+
$0.032
5000+
$0.022
10000+
$0.021
More Pricing...
Min: 10 / Mult: 10
18.2ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
34R5038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
10+
$0.937
25+
$0.905
50+
$0.874
100+
$0.836
Min: 1 / Mult: 1
18.2ohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
92AH5970

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.334
10+
$0.274
25+
$0.265
50+
$0.255
100+
$0.243
Min: 1 / Mult: 1
18.2ohm
166mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
49AK1901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.114
25+
$0.007
50+
$0.007
100+
$0.007
250+
$0.006
More Pricing...
Min: 1 / Mult: 1
18.2ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
50AK6779

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.003
Min: 10000 / Mult: 10000
18.2ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK1298

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.002
25+
$0.002
100+
$0.002
Min: 1 / Mult: 1
Min: 10 / Mult: 1
18.2ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
90W3332

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.125
10+
$0.039
Min: 1 / Mult: 1
18.2ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
90W3143

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
10+
$0.002
100+
$0.002
1000+
$0.002
5000+
$0.002
More Pricing...
Min: 1 / Mult: 1
18.2ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
22AM0287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.656
25+
$0.580
50+
$0.504
100+
$0.428
Min: 10 / Mult: 10
18.2ohm
330mW
1206 [3216 Metric]
± 0.1%
Thick Film
High Precision
RT73 Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
150°C
AEC-Q200
22AM0164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.311
25+
$0.271
50+
$0.230
100+
$0.190
Min: 10 / Mult: 10
18.2ohm
200mW
0603 [1608 Metric]
± 0.1%
Thick Film
High Precision
RT73 Series
± 25ppm/°C
100V
1.6mm
0.8mm
-55°C
150°C
AEC-Q200
22AM0226

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.527
25+
$0.467
50+
$0.406
100+
$0.344
Min: 10 / Mult: 10
18.2ohm
250mW
0805 [2012 Metric]
± 0.1%
Thick Film
High Precision
RT73 Series
± 25ppm/°C
150V
2mm
1.25mm
-55°C
150°C
AEC-Q200
73T6482

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
10+
$0.021
100+
$0.012
1000+
$0.011
5000+
$0.008
More Pricing...
Min: 1 / Mult: 1
18.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
52AH3236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
Min: 1 / Mult: 1
18.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
73AC0791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.041
10+
$0.041
25+
$0.041
50+
$0.041
100+
$0.041
More Pricing...
Min: 1 / Mult: 1
18.2ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
29AH4482

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.187
100+
$0.103
1000+
$0.069
5000+
$0.054
10000+
$0.049
More Pricing...
Min: 10 / Mult: 10
18.2ohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
52K6762

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.013
Min: 20000 / Mult: 10000
18.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
27W3906

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.022
25+
$0.019
50+
$0.016
100+
$0.013
250+
$0.013
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
18.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
53K2939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$0.166
Min: 5000 / Mult: 5000
18.2ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
2.5mm
-55°C
125°C
AEC-Q200
24W2713

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.010
Min: 5000 / Mult: 5000
18.2ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
53K2040

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.023
Min: 15000 / Mult: 5000
18.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
42K4333

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.022
30000+
$0.020
Min: 20000 / Mult: 5000
18.2ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
1-25 of 38 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK