180kohm Chip SMD Resistors:

248 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
64R5265

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.003
10+
$0.003
100+
$0.003
1000+
$0.003
5000+
$0.003
More Pricing...
Min: 1 / Mult: 1
180kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
03AJ2023

RoHS

Each (Supplied on Cut Tape)
10+
$0.271
100+
$0.166
1000+
$0.115
Min: 10 / Mult: 10
Min: 500 / Mult: 10
180kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
52K9929

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.019
25+
$0.019
50+
$0.019
100+
$0.019
250+
$0.019
More Pricing...
Min: 1 / Mult: 1
180kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
52K8205

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
25+
$0.004
50+
$0.004
100+
$0.004
250+
$0.004
More Pricing...
Min: 1 / Mult: 1
180kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
42K4335

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.022
10000+
$0.019
20000+
$0.019
30000+
$0.019
Min: 5000 / Mult: 5000
180kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
94X1476

RoHS

Each (Supplied on Cut Tape)
10+
$0.019
100+
$0.014
1000+
$0.012
Min: 10 / Mult: 10
Min: 500 / Mult: 10
180kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
82AH8896

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.104
25+
$0.096
50+
$0.087
100+
$0.079
250+
$0.072
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
180kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
86T3558

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.052
25+
$0.030
50+
$0.020
Min: 10 / Mult: 10
180kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
98K7519

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.009
25+
$0.008
50+
$0.008
100+
$0.007
250+
$0.006
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
180kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
94X1164

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.027
100+
$0.022
1000+
$0.016
Min: 10 / Mult: 10
180kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
94X1477

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.007
10000+
$0.006
25000+
$0.005
50000+
$0.004
Min: 5000 / Mult: 5000
180kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
61AC7262

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.073
Min: 10 / Mult: 10
180kohm
500mW
1206 [3216 Metric]
± 1%
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
62W9845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.070
100+
$0.065
1000+
$0.058
5000+
$0.054
10000+
$0.049
More Pricing...
Min: 10 / Mult: 10
180kohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
86T2942

RoHS

Each (Supplied on Cut Tape)
10+
$0.013
25+
$0.010
50+
$0.008
Min: 10 / Mult: 10
Min: 500 / Mult: 10
180kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
43T5902

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.247
25+
$0.158
50+
$0.136
Min: 10 / Mult: 10
180kohm
1.5W
2512 [6432 Metric]
± 1%
Thick Film
Pulse Withstanding
-
± 100ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
-
26M6822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.011
25+
$0.010
50+
$0.010
100+
$0.009
250+
$0.009
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
180kohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
10R8858

RoHS

Each (Supplied on Cut Tape)
10+
$0.035
100+
$0.021
1000+
$0.017
Min: 10 / Mult: 10
Min: 500 / Mult: 10
180kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
MP-CR-CA Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
24W4086

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.017
10000+
$0.016
20000+
$0.015
30000+
$0.015
Min: 5000 / Mult: 5000
180kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
07W4300

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
$0.007
30000+
$0.006
75000+
$0.005
150000+
$0.004
Min: 15000 / Mult: 15000
180kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
MP-CR-CA Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
26W8494

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.030
25+
$0.026
50+
$0.022
100+
$0.018
250+
$0.017
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
180kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
52K8206

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.017
Min: 5000 / Mult: 5000
180kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
62W9302

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.264
100+
$0.248
500+
$0.232
5000+
$0.217
Min: 10 / Mult: 10
180kohm
250mW
1206 [3216 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
95W7107

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.063
25+
$0.055
50+
$0.048
100+
$0.040
Min: 10 / Mult: 10
180kohm
333.3mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRGH Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
63W0132

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.050
100+
$0.031
1000+
$0.029
5000+
$0.028
10000+
$0.019
More Pricing...
Min: 10 / Mult: 10
180kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U03 Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
95W6140

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.235
10+
$0.227
25+
$0.219
50+
$0.212
100+
$0.201
Min: 1 / Mult: 1
180kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
1-25 of 248 items
of 10 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK