2.2kohm Chip SMD Resistors:

522 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
72M6759

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.117
25+
$0.022
100+
$0.017
250+
$0.016
500+
$0.014
Total:$0.12
Min: 1 / Mult: 1
2.2kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
67K8915

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.013
Total:$130.00
Min: 10000 / Mult: 10000
2.2kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
64R5268

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
10+
$0.021
100+
$0.014
1000+
$0.012
Total:$0.11
Min: 1 / Mult: 1
2.2kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
65T8268

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
10+
$0.020
100+
$0.012
1000+
$0.009
Total:$0.11
Min: 1 / Mult: 1
2.2kohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
-
Precision
ERJ-2GE Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
53K2060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.129
25+
$0.036
50+
$0.033
100+
$0.029
250+
$0.027
More Pricing...
Total:$0.13
Min: 1 / Mult: 1
2.2kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
65T8804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
10+
$0.030
Total:$0.11
Min: 1 / Mult: 1
2.2kohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
-
Precision
ERJ-6GE Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
02J2314

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.105
25+
$0.014
50+
$0.011
100+
$0.008
250+
$0.008
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
2.2kohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
-
General Purpose
CR Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
98K7303

RoHS

Each (Supplied on Cut Tape)
1+
$0.114
25+
$0.008
50+
$0.007
100+
$0.006
Total:$0.11
Min: 1 / Mult: 1
Total:$3.00
Min: 500 / Mult: 1
2.2kohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
41R4528

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.041
25+
$0.036
50+
$0.031
100+
$0.025
250+
$0.024
More Pricing...
Total:$0.41
Min: 10 / Mult: 10
2.2kohm
200mW
0402 [1005 Metric]
± 1%
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
98K7658

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.126
25+
$0.016
50+
$0.016
100+
$0.016
250+
$0.015
More Pricing...
Total:$1.26
Min: 10 / Mult: 10
Total:$7.50
Min: 500 / Mult: 10
2.2kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
-
28K0569

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.388
25+
$0.325
50+
$0.298
100+
$0.203
250+
$0.168
More Pricing...
Total:$0.39
Min: 1 / Mult: 1
2.2kohm
63mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
High Precision
RR Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
-
52K8228

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.117
25+
$0.027
50+
$0.025
100+
$0.022
250+
$0.021
More Pricing...
Total:$0.12
Min: 1 / Mult: 1
2.2kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
61M5350

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.108
25+
$0.026
50+
$0.025
100+
$0.021
250+
$0.020
More Pricing...
Total:$1.08
Min: 10 / Mult: 10
Total:$9.00
Min: 500 / Mult: 10
2.2kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
82AH9039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.168
25+
$0.163
50+
$0.156
100+
$0.150
250+
$0.148
More Pricing...
Total:$1.68
Min: 10 / Mult: 10
Total:$15.00
Min: 100 / Mult: 10
2.2kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
-
Precision
RT Series
± 25ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
-
82AH8633

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.116
25+
$0.041
50+
$0.036
100+
$0.030
250+
$0.029
More Pricing...
Total:$1.16
Min: 10 / Mult: 10
Total:$14.50
Min: 500 / Mult: 10
2.2kohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
2.6mm
-55°C
155°C
-
-
83AH4516

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.118
100+
$0.071
1000+
$0.048
Total:$1.18
Min: 10 / Mult: 10
Total:$35.50
Min: 500 / Mult: 10
2.2kohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
-
General Purpose
MC CQ Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
-
01N7159

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.060
25+
$0.038
50+
$0.033
Total:$0.60
Min: 10 / Mult: 10
2.2kohm
500mW
1206 [3216 Metric]
± 1%
Thick Film
-
High Power
MC HP Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
49H7661

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.021
Total:$105.00
Min: 5000 / Mult: 5000
2.2kohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
-
General Purpose
CRCW e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
24T7253

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.029
10000+
$0.028
20000+
$0.027
30000+
$0.025
Total:$145.00
Min: 5000 / Mult: 5000
2.2kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
65AC3387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.153
25+
$0.048
50+
$0.039
100+
$0.028
250+
$0.028
More Pricing...
Total:$0.15
Min: 1 / Mult: 1
Total:$1.53
Min: 10 / Mult: 1
2.2kohm
333.3mW
0603 [1608 Metric]
± 1%
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
82AH8898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.353
25+
$0.298
50+
$0.274
100+
$0.188
250+
$0.157
More Pricing...
Total:$3.53
Min: 10 / Mult: 10
Total:$66.00
Min: 500 / Mult: 10
2.2kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
32K3768

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.106
25+
$0.021
Total:$0.11
Min: 1 / Mult: 1
2.2kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
64R5451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.182
10+
$0.064
100+
$0.037
Total:$0.18
Min: 1 / Mult: 1
2.2kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
65T8604

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
10+
$0.024
100+
$0.014
1000+
$0.013
Total:$0.11
Min: 1 / Mult: 1
2.2kohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
-
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
70AC2797

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.117
25+
$0.092
50+
$0.086
100+
$0.076
250+
$0.070
Total:$0.12
Min: 1 / Mult: 1
Total:$1.17
Min: 10 / Mult: 1
2.2kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Sulfur Resistant
RG Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
1-25 of 522 items
of 21 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK