22.1kohm Chip SMD Resistors:

120 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52K6844

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
25+
$0.004
100+
$0.004
250+
$0.004
500+
$0.004
Min: 1 / Mult: 1
22.1kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
73T6492

RoHS

Date/Lot Code

Each
1+
$0.113
10+
$0.021
25+
$0.017
50+
$0.014
100+
$0.012
More Pricing...
Min: 1 / Mult: 1
22.1kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
125°C
AEC-Q200
42K3438

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.013
Min: 10000 / Mult: 10000
22.1kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
53K2151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.125
25+
$0.037
50+
$0.032
100+
$0.028
250+
$0.025
More Pricing...
Min: 1 / Mult: 1
22.1kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
03AJ2013

RoHS

Each (Supplied on Cut Tape)
10+
$0.410
100+
$0.249
1000+
$0.172
Min: 10 / Mult: 10
Min: 500 / Mult: 10
22.1kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
70AC2351

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.137
25+
$0.100
50+
$0.095
100+
$0.088
250+
$0.086
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
22.1kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
RG Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
61M5363

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.016
25+
$0.014
50+
$0.012
100+
$0.011
250+
$0.010
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
22.1kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
82AH8100

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.007
Min: 10 / Mult: 10
Min: 500 / Mult: 10
22.1kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
82AH7906

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.014
25+
$0.012
50+
$0.009
100+
$0.007
Min: 10 / Mult: 10
Min: 500 / Mult: 10
22.1kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
65T8861

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.008
10+
$0.008
100+
$0.008
1000+
$0.008
5000+
$0.008
More Pricing...
Min: 1 / Mult: 1
22.1kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
65T8722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.114
10+
$0.039
Min: 1 / Mult: 1
22.1kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
91AH6107

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.663
10+
$0.500
25+
$0.482
50+
$0.465
100+
$0.446
Min: 1 / Mult: 1
22.1kohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
86T3005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.013
25+
$0.011
50+
$0.009
Min: 10 / Mult: 10
22.1kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
91AH6106

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.410
25+
$0.393
50+
$0.373
100+
$0.362
Min: 10 / Mult: 10
22.1kohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
26W8559

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.030
25+
$0.026
50+
$0.021
100+
$0.018
250+
$0.017
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
22.1kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
93T7475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.567
100+
$0.398
500+
$0.348
5000+
$0.326
10000+
$0.315
More Pricing...
Min: 10 / Mult: 10
22.1kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
92K7916

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.931
10+
$0.368
25+
$0.347
50+
$0.325
100+
$0.304
Min: 1 / Mult: 1
22.1kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
01C9435

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.013
25+
$0.013
50+
$0.013
100+
$0.013
250+
$0.013
More Pricing...
Min: 1 / Mult: 1
22.1kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
92K7726

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.476
10+
$0.326
25+
$0.301
50+
$0.277
100+
$0.251
More Pricing...
Min: 1 / Mult: 1
22.1kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
PCF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
93T7341

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.561
100+
$0.408
Min: 10 / Mult: 10
22.1kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
86T3581

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.055
25+
$0.031
50+
$0.021
Min: 10 / Mult: 10
22.1kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
62W9316

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.300
Min: 10 / Mult: 10
22.1kohm
250mW
1206 [3216 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
95W6180

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.341
10+
$0.255
25+
$0.246
50+
$0.235
100+
$0.226
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22.1kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
57AC0783

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+
$0.162
2000+
$0.158
4000+
$0.156
6000+
$0.152
10000+
$0.150
Min: 1000 / Mult: 1000
22.1kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
06AC2163

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.006
10000+
$0.005
25000+
$0.004
50000+
$0.003
Min: 5000 / Mult: 5000
22.1kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
1-25 of 120 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK