220ohm Chip SMD Resistors:

447 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52K6853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.109
25+
$0.020
100+
$0.016
250+
$0.015
500+
$0.013
More Pricing...
Total:$0.11
Min: 1 / Mult: 1
220ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
53K0026

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.141
25+
$0.037
50+
$0.033
100+
$0.029
250+
$0.027
More Pricing...
Total:$0.14
Min: 1 / Mult: 1
220ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
98K7373

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.114
25+
$0.011
50+
$0.009
100+
$0.008
250+
$0.008
More Pricing...
Total:$0.11
Min: 1 / Mult: 1
Total:$3.50
Min: 500 / Mult: 1
220ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
64R5267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
10+
$0.021
100+
$0.012
1000+
$0.011
5000+
$0.008
Total:$0.11
Min: 1 / Mult: 1
220ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
42K4911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.129
25+
$0.038
50+
$0.033
100+
$0.029
250+
$0.027
Total:$0.13
Min: 1 / Mult: 1
220ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
65T8267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.104
10+
$0.018
100+
$0.011
1000+
$0.009
5000+
$0.008
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
220ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
Precision
ERJ-2GE Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
64R5389

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.125
10+
$0.036
100+
$0.025
1000+
$0.022
5000+
$0.017
More Pricing...
Total:$0.12
Min: 1 / Mult: 1
220ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
79M6160

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.134
10+
$0.049
100+
$0.038
1000+
$0.014
Total:$0.13
Min: 1 / Mult: 1
220ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
125°C
-
-
64R5450

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.182
10+
$0.064
100+
$0.041
1000+
$0.037
Total:$0.18
Min: 1 / Mult: 1
220ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
39AH0863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.107
25+
$0.084
50+
$0.072
100+
$0.061
250+
$0.053
More Pricing...
Total:$1.07
Min: 10 / Mult: 10
220ohm
1.5W
0612 [1632 Metric]
± 5%
Thick Film
High Power
LTR Series
± 200ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
-
72M6865

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.023
10000+
$0.021
20000+
$0.019
30000+
$0.019
Total:$115.00
Min: 5000 / Mult: 5000
220ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
41R4538

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.045
25+
$0.039
50+
$0.033
100+
$0.028
250+
$0.027
More Pricing...
Total:$0.45
Min: 10 / Mult: 10
Total:$12.00
Min: 500 / Mult: 10
220ohm
200mW
0402 [1005 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
82AH8792

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.087
25+
$0.084
50+
$0.082
100+
$0.080
250+
$0.073
More Pricing...
Total:$0.87
Min: 10 / Mult: 10
Total:$32.50
Min: 500 / Mult: 10
220ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision
RT Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
86T2998

RoHS

Each (Supplied on Cut Tape)
10+
$0.016
25+
$0.012
50+
$0.010
Total:$0.16
Min: 10 / Mult: 10
Total:$5.00
Min: 500 / Mult: 10
220ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
98K7743

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.114
25+
$0.011
50+
$0.011
100+
$0.009
Total:$1.14
Min: 10 / Mult: 10
Total:$4.50
Min: 500 / Mult: 10
220ohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
94X1911

RoHS

Each (Supplied on Cut Tape)
10+
$0.016
100+
$0.012
1000+
$0.010
Total:$0.16
Min: 10 / Mult: 10
Total:$6.00
Min: 500 / Mult: 10
220ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
96Y9072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.175
25+
$0.150
50+
$0.104
100+
$0.080
250+
$0.062
More Pricing...
Total:$1.75
Min: 10 / Mult: 10
Total:$25.00
Min: 500 / Mult: 10
220ohm
200mW
0402 [1005 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
85Y8613

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.007
10000+
$0.007
Total:$35.00
Min: 5000 / Mult: 5000
220ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
85Y7551

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.322
100+
$0.301
500+
$0.291
5000+
$0.263
10000+
$0.261
More Pricing...
Total:$3.22
Min: 10 / Mult: 10
Total:$30.10
Min: 100 / Mult: 10
220ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
Precision
ERJ-1TN Series
± 100ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
-
01N7158

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.038
100+
$0.024
1000+
$0.016
Total:$0.38
Min: 10 / Mult: 10
220ohm
500mW
1206 [3216 Metric]
± 1%
Thick Film
High Power
MC HP Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
63W1291

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.033
100+
$0.020
1000+
$0.017
Total:$0.33
Min: 10 / Mult: 10
Total:$10.00
Min: 500 / Mult: 10
220ohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
Precision
ERJ-6GE Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
59M6789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.110
25+
$0.021
50+
$0.017
100+
$0.014
250+
$0.012
More Pricing...
Total:$0.11
Min: 1 / Mult: 1
220ohm
125mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
14AJ1661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.112
100+
$0.097
Total:$1.12
Min: 10 / Mult: 10
220ohm
125mW
0805 [2012 Metric]
± 0.5%
Thick Film
Precision, Sulfur Resistant
ERJ-U6R Series
± 50ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
85Y7397

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.434
100+
$0.251
1000+
$0.173
5000+
$0.115
10000+
$0.114
More Pricing...
Total:$4.34
Min: 10 / Mult: 10
220ohm
750mW
1812 [4532 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
-
59AC6949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.050
25+
$0.044
50+
$0.038
100+
$0.031
250+
$0.030
More Pricing...
Total:$0.50
Min: 10 / Mult: 10
Total:$14.50
Min: 500 / Mult: 10
220ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
Anti-Surge
ESR Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
1-25 of 447 items
of 18 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK