26.1kohm Chip SMD Resistors:

81 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
53K0057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.006
25+
$0.006
50+
$0.006
100+
$0.006
250+
$0.006
More Pricing...
Min: 1 / Mult: 1
26.1kohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
52K6896

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
25+
$0.004
100+
$0.004
250+
$0.004
500+
$0.004
Min: 1 / Mult: 1
26.1kohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
63W0821

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.035
100+
$0.019
Min: 10 / Mult: 10
26.1kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
-
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
98AH0709

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.063
10000+
$0.055
25000+
$0.048
50000+
$0.040
Min: 5000 / Mult: 5000
26.1kohm
125mW
± 0.1%
0805 [2012 Metric]
Thin Film
-
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
82AH8797

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.123
25+
$0.117
50+
$0.112
100+
$0.100
250+
$0.095
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
26.1kohm
62.5mW
± 0.1%
0402 [1005 Metric]
Thin Film
-
Precision
RT Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
95W6204

RoHS

Each (Supplied on Cut Tape)
1+
$0.325
10+
$0.277
25+
$0.263
50+
$0.247
100+
$0.230
Min: 1 / Mult: 1
Min: 100 / Mult: 1
26.1kohm
62.5mW
± 0.1%
0402 [1005 Metric]
Thin Film
-
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
-
42K4419

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.009
Min: 5000 / Mult: 5000
26.1kohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
42K3446

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.013
Min: 10000 / Mult: 10000
26.1kohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
86T3055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.013
25+
$0.010
50+
$0.008
Min: 10 / Mult: 10
26.1kohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
-
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
28W4287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.054
25+
$0.047
50+
$0.038
100+
$0.031
250+
$0.029
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
26.1kohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
62W8785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.069
100+
$0.065
1000+
$0.054
5000+
$0.045
Min: 10 / Mult: 10
Min: 500 / Mult: 10
26.1kohm
100mW
± 0.1%
0603 [1608 Metric]
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
06X6060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.046
25+
$0.045
50+
$0.042
100+
$0.041
250+
$0.037
More Pricing...
Min: 10 / Mult: 10
26.1kohm
100mW
± 1%
0603 [1608 Metric]
Thin Film
-
Sulfur Resistant
MCT Series
± 50ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
-
02AC0953

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.009
25+
$0.006
50+
$0.005
100+
$0.004
250+
$0.003
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
26.1kohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
WR Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
85Y6347

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.126
100+
$0.067
1000+
$0.047
5000+
$0.025
10000+
$0.024
More Pricing...
Min: 10 / Mult: 10
26.1kohm
250mW
± 1%
0603 [1608 Metric]
Thick Film
-
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
67AC7675

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.019
25+
$0.016
50+
$0.013
100+
$0.010
250+
$0.009
More Pricing...
Min: 10 / Mult: 10
26.1kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
-
General Purpose
CR Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
12AC9929

RoHS

Each (Supplied on Cut Tape)
10+
$0.164
100+
$0.100
1000+
$0.070
Min: 10 / Mult: 10
Min: 500 / Mult: 10
26.1kohm
100mW
± 0.1%
0603 [1608 Metric]
Thin Film
-
Precision
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
85Y5423

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.101
100+
$0.087
1000+
$0.073
5000+
$0.065
10000+
$0.062
Min: 10 / Mult: 10
26.1kohm
62.5mW
± 0.1%
0402 [1005 Metric]
Metal Film (Thin Film)
-
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
92AH8928

RoHS

Each (Supplied on Cut Tape)
10+
$0.271
100+
$0.162
1000+
$0.109
Min: 10 / Mult: 10
Min: 500 / Mult: 10
26.1kohm
125mW
± 0.1%
0805 [2012 Metric]
Thin Film
-
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
13AJ6935

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.651
100+
$0.596
500+
$0.529
5000+
$0.474
10000+
$0.410
More Pricing...
Min: 10 / Mult: 10
26.1kohm
100mW
± 0.1%
0603 [1608 Metric]
Thin Film
-
High Reliability, Sulfur Resistant
ERA-3V Series
± 15ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
AEC-Q200
84AH9737

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.021
25+
$0.019
50+
$0.017
100+
$0.015
250+
$0.014
More Pricing...
Min: 10 / Mult: 10
26.1kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
-
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
34M8310

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.030
10+
$0.732
25+
$0.673
50+
$0.613
100+
$0.600
Min: 1 / Mult: 1
Min: 100 / Mult: 1
26.1kohm
100mW
± 0.1%
0805 [2012 Metric]
Thin Film
-
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
24W7445

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.381
10+
$0.324
25+
$0.305
50+
$0.286
100+
$0.263
Min: 1 / Mult: 1
26.1kohm
250mW
± 0.1%
0805 [2012 Metric]
Thin Film
-
High Power
RP73P Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
34R5113

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$0.964
25+
$0.895
50+
$0.853
100+
$0.814
Min: 1 / Mult: 1
26.1kohm
100mW
± 0.1%
0603 [1608 Metric]
Thin Film
-
Precision
RP73 Series
± 15ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
24W7010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.482
10+
$0.352
25+
$0.316
50+
$0.280
100+
$0.252
Min: 1 / Mult: 1
26.1kohm
166mW
± 0.1%
0603 [1608 Metric]
Thin Film
-
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
-
98Y6440

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.030
10+
$0.721
25+
$0.650
50+
$0.599
100+
$0.585
Min: 1 / Mult: 1
26.1kohm
62.5mW
± 0.1%
0603 [1608 Metric]
Thin Film
-
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
1-25 of 81 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK