261kohm Chip SMD Resistors:

51 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
94X1533

RoHS

Each (Supplied on Cut Tape)
10+
$0.019
100+
$0.015
1000+
$0.012
Min: 10 / Mult: 10
Min: 500 / Mult: 10
261kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
29AH5516

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.030
10000+
$0.029
20000+
$0.028
Min: 5000 / Mult: 5000
261kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y8225

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.019
100+
$0.011
Min: 10 / Mult: 10
261kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
95W6657

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.294
10+
$0.231
25+
$0.222
50+
$0.212
100+
$0.202
Min: 1 / Mult: 1
Min: 100 / Mult: 1
261kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
02AC0589

RoHS

Each (Supplied on Cut Tape)
10+
$0.296
25+
$0.263
50+
$0.165
100+
$0.137
250+
$0.116
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
261kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
85Y9165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.036
100+
$0.024
1000+
$0.020
Min: 10 / Mult: 10
261kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
08AC2653

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.064
100+
$0.041
1000+
$0.034
Min: 10 / Mult: 10
Min: 500 / Mult: 10
261kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
03AC3765

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.073
10000+
$0.065
20000+
$0.057
30000+
$0.049
Min: 5000 / Mult: 5000
261kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
57AC1073

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+
$0.157
2000+
$0.142
4000+
$0.137
6000+
$0.134
Min: 1000 / Mult: 1000
261kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
52K6902

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
25+
$0.004
100+
$0.004
250+
$0.004
500+
$0.004
Min: 1 / Mult: 1
261kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
58AK8962

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.114
Min: 1 / Mult: 1
261kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
68AK8996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.107
25+
$0.098
50+
$0.090
100+
$0.081
250+
$0.071
More Pricing...
Min: 10 / Mult: 10
261kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
13AM2661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.143
25+
$0.120
50+
$0.097
100+
$0.087
250+
$0.078
More Pricing...
Min: 10 / Mult: 10
261kohm
250mW
0805 [2013 Metric]
± 1%
Thick Film
Anti-Sulfur
WRIS-RSKS Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1375

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.002
25+
$0.002
100+
$0.002
250+
$0.002
500+
$0.002
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
261kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
08AM3107

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.048
Min: 10 / Mult: 10
261kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
69AK4824

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.012
Min: 10 / Mult: 10
261kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
49AK1972

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.114
25+
$0.009
50+
$0.008
100+
$0.007
250+
$0.007
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
261kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
81AK4699

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.525
25+
$0.482
50+
$0.332
100+
$0.277
250+
$0.235
More Pricing...
Min: 10 / Mult: 10
261kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
68AK8057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.015
25+
$0.015
50+
$0.015
100+
$0.015
250+
$0.014
More Pricing...
Min: 10 / Mult: 10
261kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
49AK3164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.114
25+
$0.009
50+
$0.009
100+
$0.009
250+
$0.008
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
261kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
68AK7702

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.005
Min: 5000 / Mult: 5000
261kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
25AC7423

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.004
10000+
$0.004
Min: 5000 / Mult: 5000
261kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
25AC9055

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.004
Min: 10000 / Mult: 10000
261kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
29AC5975

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.011
10000+
$0.011
20000+
$0.011
40000+
$0.011
80000+
$0.011
Min: 5000 / Mult: 5000
261kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
53W4579

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
25+
$0.002
50+
$0.002
100+
$0.002
250+
$0.002
More Pricing...
Min: 1 / Mult: 1
261kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
1-25 of 51 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK