267kohm Chip SMD Resistors:

44 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85Y9798

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.064
100+
$0.041
1000+
$0.037
Total:$0.64
Min: 10 / Mult: 10
Total:$20.50
Min: 500 / Mult: 10
267kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
28W4292

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.036
25+
$0.031
50+
$0.028
100+
$0.024
250+
$0.022
More Pricing...
Total:$0.36
Min: 10 / Mult: 10
Total:$11.00
Min: 500 / Mult: 10
267kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
27W4591

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.032
25+
$0.028
50+
$0.024
100+
$0.020
250+
$0.019
More Pricing...
Total:$0.32
Min: 10 / Mult: 10
Total:$8.50
Min: 500 / Mult: 10
267kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
86T3060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.016
25+
$0.012
50+
$0.010
Total:$0.16
Min: 10 / Mult: 10
267kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
26W9051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.021
25+
$0.018
50+
$0.016
100+
$0.013
250+
$0.012
More Pricing...
Total:$0.21
Min: 10 / Mult: 10
Total:$6.00
Min: 500 / Mult: 10
267kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
85Y6352

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.086
100+
$0.049
1000+
$0.034
5000+
$0.024
10000+
$0.023
More Pricing...
Total:$0.86
Min: 10 / Mult: 10
267kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85Y9168

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.037
Total:$0.37
Min: 10 / Mult: 10
267kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
73AC7916

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.028
10000+
$0.027
20000+
$0.025
30000+
$0.025
Total:$140.00
Min: 5000 / Mult: 5000
267kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
91AH6497

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.353
10+
$0.261
25+
$0.252
50+
$0.242
100+
$0.233
Total:$0.35
Min: 1 / Mult: 1
267kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
24W7451

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.326
10+
$0.286
25+
$0.276
50+
$0.266
100+
$0.259
Total:$0.33
Min: 1 / Mult: 1
267kohm
250mW
0805 [2012 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
06AC6234

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
10+
$0.785
25+
$0.709
50+
$0.643
100+
$0.614
Total:$1.10
Min: 1 / Mult: 1
267kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
06AC6355

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.807
10+
$0.688
25+
$0.664
50+
$0.643
100+
$0.614
Total:$0.81
Min: 1 / Mult: 1
Total:$61.40
Min: 100 / Mult: 1
267kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
27AC5019

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.004
Total:$40.00
Min: 10000 / Mult: 10000
267kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
49AK1377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.117
25+
$0.004
Total:$0.12
Min: 1 / Mult: 1
Total:$1.17
Min: 10 / Mult: 1
267kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK1974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.117
25+
$0.009
50+
$0.008
100+
$0.007
250+
$0.007
More Pricing...
Total:$0.12
Min: 1 / Mult: 1
Total:$1.17
Min: 10 / Mult: 1
267kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
47AK3910

RoHS

Date/Lot Code

Each
10+
$0.011
25+
$0.011
50+
$0.009
100+
$0.009
500+
$0.009
More Pricing...
Total:$0.11
Min: 10 / Mult: 10
267kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
69AK8238

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.012
Total:$60.00
Min: 5000 / Mult: 5000
267kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
69AK4825

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.009
25+
$0.008
50+
$0.008
100+
$0.007
250+
$0.007
More Pricing...
Total:$0.09
Min: 10 / Mult: 10
267kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
27AC2023

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.013
20000+
$0.013
Total:$130.00
Min: 10000 / Mult: 10000
267kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
-
-55°C
125°C
-
53W4582

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
10+
$0.025
100+
$0.015
1000+
$0.013
5000+
$0.008
More Pricing...
Total:$0.11
Min: 1 / Mult: 1
267kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
52K8342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.117
25+
$0.027
50+
$0.025
100+
$0.022
250+
$0.021
More Pricing...
Total:$0.12
Min: 1 / Mult: 1
267kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
51W9046

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
50000+
$0.005
Total:$250.00
Min: 50000 / Mult: 10000
267kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
53W4303

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
10+
$0.021
100+
$0.012
1000+
$0.011
5000+
$0.008
Total:$0.11
Min: 1 / Mult: 1
267kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
96AC8334

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.821
10+
$0.670
25+
$0.646
50+
$0.621
100+
$0.591
More Pricing...
Total:$0.82
Min: 1 / Mult: 1
267kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
92AH8931

RoHS

Each (Supplied on Cut Tape)
10+
$0.286
100+
$0.171
1000+
$0.116
Total:$2.86
Min: 10 / Mult: 10
Total:$85.50
Min: 500 / Mult: 10
267kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
1-25 of 44 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK