270kohm Chip SMD Resistors:

230 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
26W9053

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.032
25+
$0.027
50+
$0.022
100+
$0.017
250+
$0.015
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
270kohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
84AH6384

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.031
25+
$0.030
50+
$0.030
100+
$0.029
250+
$0.027
More Pricing...
Min: 10 / Mult: 10
270kohm
125mW
± 1%
0603 [1608 Metric]
Thin Film
-
Sulfur Resistant
MCT Series
± 50ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
-
86T4474

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.068
25+
$0.050
50+
$0.036
100+
$0.028
500+
$0.021
More Pricing...
Min: 10 / Mult: 10
270kohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
-
Sulfur Resistant
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
88T4105

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.105
25+
$0.078
50+
$0.057
100+
$0.043
500+
$0.033
More Pricing...
Min: 10 / Mult: 10
270kohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
-
Sulfur Resistant
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
85Y9174

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.039
100+
$0.031
1000+
$0.018
5000+
$0.016
Min: 10 / Mult: 10
Min: 500 / Mult: 10
270kohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
-
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
46AC9589

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.096
8000+
$0.084
20000+
$0.074
40000+
$0.061
Min: 4000 / Mult: 4000
270kohm
500mW
± 1%
2010 [5025 Metric]
Thick Film
-
High Voltage
-
± 100ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
-
86T3067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.013
25+
$0.010
50+
$0.008
Min: 10 / Mult: 10
270kohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
-
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
94X1543

RoHS

Each (Supplied on Cut Tape)
10+
$0.019
100+
$0.014
1000+
$0.012
Min: 10 / Mult: 10
Min: 500 / Mult: 10
270kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
-
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
53K2201

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.029
Min: 1 / Mult: 1
270kohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
47AC0968

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.021
10000+
$0.019
25000+
$0.016
50000+
$0.014
Min: 5000 / Mult: 5000
270kohm
250mW
± 5%
1206 [3216 Metric]
Thick Film
-
High Voltage
-
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
-
85Y8925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.106
100+
$0.049
1000+
$0.034
5000+
$0.031
10000+
$0.028
More Pricing...
Min: 10 / Mult: 10
270kohm
100mW
± 0.5%
0603 [1608 Metric]
Thick Film
-
Precision
ERJ-3R Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
74AJ8246

RoHS

Date/Lot Code

Each
10+
$0.046
25+
$0.033
100+
$0.028
500+
$0.023
1000+
$0.014
More Pricing...
Min: 10 / Mult: 10
270kohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
-
General Purpose
CRG Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
27W4596

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.045
25+
$0.038
50+
$0.031
100+
$0.025
250+
$0.022
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
270kohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
43T5616

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.075
25+
$0.048
50+
$0.041
Min: 10 / Mult: 10
270kohm
333.3mW
± 1%
1206 [3216 Metric]
Thick Film
-
Pulse Withstanding
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
24W2833

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.010
Min: 5000 / Mult: 5000
270kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
27W4190

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.036
25+
$0.030
50+
$0.024
100+
$0.019
250+
$0.017
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
270kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
86T3600

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.052
25+
$0.030
50+
$0.020
Min: 10 / Mult: 10
Min: 500 / Mult: 10
270kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
-
Sulfur Resistant
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
98K7747

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.010
25+
$0.010
50+
$0.009
100+
$0.009
250+
$0.009
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
270kohm
125mW
± 5%
0805 [2012 Metric]
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
86T4297

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.032
25+
$0.024
50+
$0.017
100+
$0.013
500+
$0.010
More Pricing...
Min: 10 / Mult: 10
270kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
-
Sulfur Resistant
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
24W3518

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.011
10000+
$0.010
Min: 5000 / Mult: 5000
270kohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
07W4304

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
$0.007
30000+
$0.006
75000+
$0.005
150000+
$0.004
Min: 15000 / Mult: 15000
270kohm
50mW
± 1%
0201 [0603 Metric]
Thick Film
-
General Purpose
MP-CR-CA Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
-
10R8862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.042
100+
$0.026
1000+
$0.017
Min: 10 / Mult: 10
Min: 500 / Mult: 10
270kohm
50mW
± 1%
0201 [0603 Metric]
Thick Film
-
General Purpose
MP-CR-CA Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
-
62W9628

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.121
100+
$0.070
1000+
$0.057
5000+
$0.049
10000+
$0.047
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
270kohm
200mW
± 1%
0603 [1608 Metric]
Thick Film
-
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
94X1206

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.027
100+
$0.022
1000+
$0.016
Min: 10 / Mult: 10
Min: 500 / Mult: 10
270kohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
62W9342

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.264
100+
$0.247
500+
$0.231
5000+
$0.216
Min: 10 / Mult: 10
Min: 100 / Mult: 10
270kohm
250mW
± 0.1%
1206 [3216 Metric]
Metal Film (Thin Film)
-
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
1-25 of 230 items
of 10 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK