3.4kohm Chip SMD Resistors:

64 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62W9367

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.303
Total:$3.03
Min: 10 / Mult: 10
3.4kohm
250mW
1206 [3216 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
85Y5461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.088
100+
$0.078
1000+
$0.071
5000+
$0.065
10000+
$0.063
Total:$0.88
Min: 10 / Mult: 10
3.4kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
28W3869

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.026
25+
$0.022
50+
$0.018
100+
$0.015
250+
$0.014
More Pricing...
Total:$0.26
Min: 10 / Mult: 10
3.4kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
85Y9858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.064
100+
$0.038
1000+
$0.037
5000+
$0.030
10000+
$0.025
More Pricing...
Total:$0.64
Min: 10 / Mult: 10
3.4kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
63W0638

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.019
100+
$0.011
1000+
$0.010
5000+
$0.008
10000+
$0.005
Total:$0.19
Min: 10 / Mult: 10
3.4kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
92K7939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.478
10+
$0.421
25+
$0.372
50+
$0.312
100+
$0.265
More Pricing...
Total:$0.48
Min: 1 / Mult: 1
3.4kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
-
28W4316

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.040
25+
$0.036
50+
$0.030
100+
$0.025
250+
$0.024
More Pricing...
Total:$0.40
Min: 10 / Mult: 10
Total:$11.50
Min: 500 / Mult: 10
3.4kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
86T4312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.037
25+
$0.028
50+
$0.020
100+
$0.015
500+
$0.012
More Pricing...
Total:$0.37
Min: 10 / Mult: 10
3.4kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Sulfur Resistant
MP SR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
63W0853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.024
100+
$0.014
1000+
$0.012
Total:$0.24
Min: 10 / Mult: 10
Total:$7.00
Min: 500 / Mult: 10
3.4kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
75R2318

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.037
25+
$0.021
50+
$0.014
Total:$0.37
Min: 10 / Mult: 10
3.4kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
MC WGF
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
43AC9359

RoHS

Each (Supplied on Cut Tape)
10+
$0.160
100+
$0.098
1000+
$0.067
Total:$1.60
Min: 10 / Mult: 10
Total:$49.00
Min: 500 / Mult: 10
3.4kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
85Y6415

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.086
100+
$0.049
1000+
$0.034
5000+
$0.024
10000+
$0.023
More Pricing...
Total:$0.86
Min: 10 / Mult: 10
3.4kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
99AC2816

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.129
10000+
$0.114
25000+
$0.099
50000+
$0.082
Total:$645.00
Min: 5000 / Mult: 5000
3.4kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
91AH6169

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.710
10+
$0.536
25+
$0.517
50+
$0.498
100+
$0.478
Total:$0.71
Min: 1 / Mult: 1
3.4kohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
-
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
28AH3856

RoHS

Each (Supplied on Cut Tape)
10+
$0.293
100+
$0.179
1000+
$0.123
Total:$2.93
Min: 10 / Mult: 10
Total:$89.50
Min: 500 / Mult: 10
3.4kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
99AC0373

RoHS

Each (Supplied on Cut Tape)
10+
$0.534
100+
$0.319
1000+
$0.216
Total:$5.34
Min: 10 / Mult: 10
Total:$31.90
Min: 100 / Mult: 10
3.4kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
98Y6450

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
10+
$0.785
25+
$0.709
50+
$0.643
100+
$0.614
Total:$1.10
Min: 1 / Mult: 1
3.4kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
85AH0711

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.016
25+
$0.014
50+
$0.011
100+
$0.009
250+
$0.009
More Pricing...
Total:$0.16
Min: 10 / Mult: 10
3.4kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
49AK1995

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.117
25+
$0.007
Total:$0.12
Min: 1 / Mult: 1
Total:$1.17
Min: 10 / Mult: 1
3.4kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
49AK3186

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.117
25+
$0.009
50+
$0.009
100+
$0.009
250+
$0.008
More Pricing...
Total:$0.12
Min: 1 / Mult: 1
Total:$1.17
Min: 10 / Mult: 1
3.4kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
46AK5722

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.059
25+
$0.058
50+
$0.058
100+
$0.057
Total:$0.59
Min: 10 / Mult: 10
3.4kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
49AK1401

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.117
25+
$0.005
Total:$0.12
Min: 1 / Mult: 1
Total:$1.17
Min: 10 / Mult: 1
3.4kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
58AK2286

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.114
25+
$0.005
Total:$0.11
Min: 1 / Mult: 1
3.4kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
08AM3116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.050
Total:$0.50
Min: 10 / Mult: 10
3.4kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
08AM3314

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
Total:$0.02
Min: 10 / Mult: 10
3.4kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
1-25 of 64 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK