3.9Mohm Chip SMD Resistors:

74 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
28W3721

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.022
25+
$0.019
50+
$0.016
100+
$0.013
250+
$0.013
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
3.9Mohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
09AK2673

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.054
10000+
$0.051
20000+
$0.050
30000+
$0.048
50000+
$0.047
Min: 5000 / Mult: 5000
3.9Mohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
26W9248

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.019
25+
$0.016
50+
$0.014
100+
$0.011
250+
$0.011
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
3.9Mohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
47AC0733

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.033
10000+
$0.029
25000+
$0.025
50000+
$0.021
Min: 5000 / Mult: 5000
3.9Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
High Voltage
-
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
43T5485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.054
25+
$0.034
50+
$0.030
Min: 10 / Mult: 10
3.9Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Pulse Withstanding
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
80K5326

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.010
25+
$0.009
50+
$0.009
100+
$0.008
250+
$0.008
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
3.9Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
24W2193

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.010
20000+
$0.009
Min: 10000 / Mult: 10000
3.9Mohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
24W3564

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.011
10000+
$0.010
Min: 5000 / Mult: 5000
3.9Mohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
28W4029

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.048
25+
$0.041
50+
$0.033
100+
$0.027
250+
$0.023
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
3.9Mohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
98K7841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.010
25+
$0.010
50+
$0.009
100+
$0.009
250+
$0.009
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
3.9Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
28W4334

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.039
25+
$0.036
50+
$0.032
100+
$0.029
250+
$0.027
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
3.9Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
55AC2687

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.072
250+
$0.056
500+
$0.050
1000+
$0.046
5000+
$0.041
Min: 10 / Mult: 10
Min: 500 / Mult: 10
3.9Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
High Voltage
-
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
81Y2963

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.087
Min: 10 / Mult: 10
3.9Mohm
500mW
0805 [2012 Metric]
± 5%
Thick Film
Anti-Surge
CRGS Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
50AC9440

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.116
250+
$0.089
500+
$0.080
1000+
$0.072
5000+
$0.066
Min: 10 / Mult: 10
Min: 500 / Mult: 10
3.9Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
-
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
52AC4825

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.037
250+
$0.028
500+
$0.025
1000+
$0.023
5000+
$0.021
Min: 10 / Mult: 10
Min: 500 / Mult: 10
3.9Mohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
High Voltage
-
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
50AC5609

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.049
250+
$0.038
500+
$0.033
1000+
$0.031
5000+
$0.028
Min: 10 / Mult: 10
Min: 500 / Mult: 10
3.9Mohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
High Voltage
-
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
55AC2609

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.049
250+
$0.038
500+
$0.033
1000+
$0.031
5000+
$0.028
Min: 10 / Mult: 10
Min: 500 / Mult: 10
3.9Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
High Voltage
-
± 200ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
47AC0892

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.069
10000+
$0.061
25000+
$0.053
50000+
$0.044
Min: 5000 / Mult: 5000
3.9Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
-
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
61AC8240

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$0.536
25+
$0.501
50+
$0.465
100+
$0.428
Min: 5 / Mult: 5
3.9Mohm
1W
2616 [6740 Metric]
± 5%
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
1.6kV
6.7mm
4mm
-55°C
-
-
46AC9970

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.028
Min: 10000 / Mult: 10000
3.9Mohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
High Voltage
-
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
43AC0102

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.113
25+
$0.090
50+
$0.077
100+
$0.067
250+
$0.056
More Pricing...
Min: 10 / Mult: 10
3.9Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
KTR Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
56AC6051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.056
250+
$0.042
500+
$0.039
1000+
$0.036
5000+
$0.032
Min: 10 / Mult: 10
Min: 500 / Mult: 10
3.9Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
High Voltage
-
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
47AC0278

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.013
10000+
$0.012
25000+
$0.011
50000+
$0.008
Min: 5000 / Mult: 5000
3.9Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
High Voltage
-
± 200ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
03AC3969

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.051
10000+
$0.038
Min: 5000 / Mult: 5000
3.9Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
WK Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
125°C
-
47AC0585

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.042
10000+
$0.038
25000+
$0.033
50000+
$0.028
Min: 5000 / Mult: 5000
3.9Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
High Voltage
-
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
1-25 of 74 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK