30.1ohm Chip SMD Resistors:

51 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85Y8250

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.019
100+
$0.011
1000+
$0.010
5000+
$0.008
10000+
$0.005
Min: 10 / Mult: 10
30.1ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
52K8406

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
25+
$0.004
50+
$0.004
100+
$0.004
250+
$0.004
More Pricing...
Min: 1 / Mult: 1
30.1ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
49Y7557

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.550
10+
$2.430
25+
$2.250
50+
$2.020
100+
$1.820
More Pricing...
Min: 1 / Mult: 1
30.1ohm
2W
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
PCAN Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
56AC8331

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.246
100+
$0.145
Min: 10 / Mult: 10
30.1ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
24W2199

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.010
20000+
$0.009
Min: 10000 / Mult: 10000
30.1ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
95W6696

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.499
10+
$0.297
25+
$0.281
50+
$0.264
100+
$0.248
Min: 1 / Mult: 1
Min: 100 / Mult: 1
30.1ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
57AC1509

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+
$0.174
2000+
$0.173
4000+
$0.172
6000+
$0.170
10000+
$0.167
Min: 1000 / Mult: 1000
30.1ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
85Y6379

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.116
100+
$0.075
1000+
$0.066
5000+
$0.028
10000+
$0.027
More Pricing...
Min: 10 / Mult: 10
30.1ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
57AC1092

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+
$0.180
2000+
$0.176
4000+
$0.174
6000+
$0.171
10000+
$0.167
Min: 1000 / Mult: 1000
30.1ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
29AH4524

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.191
100+
$0.103
1000+
$0.069
5000+
$0.054
10000+
$0.049
More Pricing...
Min: 10 / Mult: 10
30.1ohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
61M9296

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.390
10+
$1.010
25+
$0.929
50+
$0.850
100+
$0.776
Min: 1 / Mult: 1
30.1ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
98Y6556

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$1.050
10+
$0.712
25+
$0.663
50+
$0.629
100+
$0.614
Min: 1 / Mult: 1
Min: 100 / Mult: 1
30.1ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
57AC2927

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+
$0.484
2000+
$0.481
4000+
$0.478
6000+
$0.477
10000+
$0.461
Min: 1000 / Mult: 1000
30.1ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
01AH0643

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.324
10+
$0.274
25+
$0.265
50+
$0.255
100+
$0.243
Min: 1 / Mult: 1
30.1ohm
166mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
84AH9773

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.019
25+
$0.016
50+
$0.013
100+
$0.011
250+
$0.011
More Pricing...
Min: 10 / Mult: 10
30.1ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
68AK7728

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.006
Min: 5000 / Mult: 5000
30.1ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
08AM3110

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.048
Min: 10 / Mult: 10
30.1ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
68AK8742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.149
25+
$0.140
50+
$0.131
100+
$0.122
250+
$0.112
More Pricing...
Min: 10 / Mult: 10
30.1ohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
13AM2518

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.115
25+
$0.091
50+
$0.067
100+
$0.061
250+
$0.054
More Pricing...
Min: 10 / Mult: 10
30.1ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Anti-Sulfur
WRIS-RSKS Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK2012

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.002
25+
$0.002
50+
$0.002
100+
$0.002
250+
$0.002
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
30.1ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
46AK5291

RoHS

Date/Lot Code

Each
10+
$0.015
25+
$0.015
50+
$0.015
100+
$0.014
500+
$0.014
More Pricing...
Min: 10 / Mult: 10
30.1ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
49AK3204

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.004
25+
$0.004
Min: 1 / Mult: 1
Min: 10 / Mult: 1
30.1ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1418

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.002
25+
$0.002
100+
$0.002
250+
$0.002
500+
$0.002
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
30.1ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
68AK7228

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.005
10000+
$0.004
Min: 5000 / Mult: 5000
30.1ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
65T8413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.165
25+
$0.083
50+
$0.054
100+
$0.038
250+
$0.029
More Pricing...
Min: 1 / Mult: 1
30.1ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
1-25 of 51 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK