316kohm Chip SMD Resistors:

54 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
27W4217

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.036
25+
$0.030
50+
$0.024
100+
$0.019
250+
$0.016
More Pricing...
Min: 10 / Mult: 10
316kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
86T3121

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.013
25+
$0.010
50+
$0.008
Min: 10 / Mult: 10
316kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
64AH3243

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.047
10000+
$0.044
Min: 5000 / Mult: 5000
316kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
84AH9793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.029
25+
$0.024
50+
$0.019
100+
$0.014
250+
$0.012
More Pricing...
Min: 10 / Mult: 10
316kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
95W6706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.320
10+
$0.235
25+
$0.226
50+
$0.217
100+
$0.208
Min: 1 / Mult: 1
316kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
28W4344

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.039
25+
$0.034
50+
$0.029
100+
$0.024
250+
$0.023
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
316kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
50M4619

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.270
10+
$0.732
25+
$0.724
50+
$0.717
100+
$0.708
More Pricing...
Min: 1 / Mult: 1
316kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
24W2209

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.010
Min: 10000 / Mult: 10000
316kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
06X5929

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.964
10+
$0.664
25+
$0.608
50+
$0.551
100+
$0.494
More Pricing...
Min: 1 / Mult: 1
316kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
MCT Series
± 15ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
94X1569

RoHS

Each (Supplied on Cut Tape)
10+
$0.017
100+
$0.013
1000+
$0.011
Min: 10 / Mult: 10
Min: 500 / Mult: 10
316kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
94X1570

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.007
10000+
$0.006
25000+
$0.005
50000+
$0.004
Min: 5000 / Mult: 5000
316kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
43AC3868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
250+
$0.003
500+
$0.003
1000+
$0.003
5000+
$0.003
Min: 10 / Mult: 10
316kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
85Y8670

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.025
Min: 10 / Mult: 10
316kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
82AH8499

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.016
25+
$0.016
50+
$0.015
100+
$0.015
250+
$0.015
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
316kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
91AH6511

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.300
10+
$0.227
25+
$0.219
50+
$0.212
100+
$0.201
Min: 1 / Mult: 1
316kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
06AC6245

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.782
10+
$0.650
25+
$0.627
50+
$0.601
100+
$0.587
Min: 1 / Mult: 1
Min: 100 / Mult: 1
316kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
53W4327

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.003
10+
$0.003
100+
$0.003
1000+
$0.003
5000+
$0.003
Min: 1 / Mult: 1
316kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
58AK6686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.114
25+
$0.012
100+
$0.011
250+
$0.011
500+
$0.009
More Pricing...
Min: 1 / Mult: 1
316kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
49AK2018

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.004
25+
$0.004
50+
$0.004
100+
$0.004
250+
$0.004
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
316kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
68AK9018

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.070
25+
$0.065
50+
$0.062
100+
$0.057
250+
$0.057
More Pricing...
Min: 10 / Mult: 10
316kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
68AK8088

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.008
Min: 5000 / Mult: 5000
316kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
68AK7235

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.004
10000+
$0.003
Min: 5000 / Mult: 5000
316kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK1072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
Min: 1 / Mult: 1
316kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
49AK3211

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.114
25+
$0.004
Min: 1 / Mult: 1
Min: 10 / Mult: 1
316kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1426

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.003
25+
$0.003
100+
$0.003
250+
$0.003
500+
$0.003
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
316kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
1-25 of 54 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK