374ohm Chip SMD Resistors:

45 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
01N7648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.252
25+
$0.162
50+
$0.139
Min: 10 / Mult: 10
374ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
General Purpose
MCTC05 Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
28W3895

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.019
25+
$0.016
50+
$0.014
100+
$0.011
Min: 10 / Mult: 10
Min: 500 / Mult: 10
374ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
63W0860

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.024
100+
$0.015
1000+
$0.013
5000+
$0.009
10000+
$0.008
More Pricing...
Min: 10 / Mult: 10
374ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
67X4290

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.072
10000+
$0.065
25000+
$0.058
50000+
$0.049
Min: 5000 / Mult: 5000
374ohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
85Y9877

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.049
100+
$0.040
1000+
$0.036
5000+
$0.025
10000+
$0.024
More Pricing...
Min: 10 / Mult: 10
374ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
02AC1378

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.011
25+
$0.008
50+
$0.006
100+
$0.005
250+
$0.004
More Pricing...
Min: 10 / Mult: 10
374ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
03AC3799

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.072
10000+
$0.064
20000+
$0.056
30000+
$0.049
Min: 5000 / Mult: 5000
374ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
85Y6981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.057
100+
$0.048
Min: 10 / Mult: 10
374ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
43AC3466

RoHS

Each (Supplied on Cut Tape)
10+
$0.271
100+
$0.166
1000+
$0.115
Min: 10 / Mult: 10
Min: 500 / Mult: 10
374ohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
02AC0623

RoHS

Each (Supplied on Cut Tape)
10+
$0.283
25+
$0.254
50+
$0.159
100+
$0.132
250+
$0.114
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
374ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
24W7080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.305
10+
$0.263
25+
$0.254
50+
$0.243
100+
$0.232
Min: 1 / Mult: 1
374ohm
166mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
98Y6571

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.885
10+
$0.656
25+
$0.627
50+
$0.601
100+
$0.587
Min: 1 / Mult: 1
Min: 100 / Mult: 1
374ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
49AK3234

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
25+
$0.004
50+
$0.004
100+
$0.004
250+
$0.004
More Pricing...
Min: 1 / Mult: 1
374ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
69AK4945

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.017
25+
$0.017
50+
$0.016
100+
$0.016
250+
$0.015
More Pricing...
Min: 10 / Mult: 10
374ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
49AK2048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.002
25+
$0.002
Min: 1 / Mult: 1
Min: 10 / Mult: 1
374ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK1458

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.114
25+
$0.009
100+
$0.007
250+
$0.006
500+
$0.006
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
374ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
13AM2489

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.114
25+
$0.090
50+
$0.066
100+
$0.059
250+
$0.053
More Pricing...
Min: 10 / Mult: 10
374ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Anti-Sulfur
WRIS-RSKS Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
53W4349

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
10+
$0.004
100+
$0.004
Min: 1 / Mult: 1
374ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
53K0192

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.114
25+
$0.034
50+
$0.032
100+
$0.028
250+
$0.025
More Pricing...
Min: 1 / Mult: 1
374ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
65T8440

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.003
25+
$0.003
50+
$0.003
100+
$0.003
250+
$0.003
More Pricing...
Min: 1 / Mult: 1
374ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
73AC1327

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.041
10+
$0.041
25+
$0.041
50+
$0.041
100+
$0.041
More Pricing...
Min: 1 / Mult: 1
374ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
97AC5876

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.045
10+
$0.045
25+
$0.045
50+
$0.045
100+
$0.045
More Pricing...
Min: 1 / Mult: 1
374ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
97AC2065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.160
10+
$0.160
25+
$0.160
50+
$0.160
100+
$0.160
More Pricing...
Min: 1 / Mult: 1
374ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
92AH9440

RoHS

Each (Supplied on Cut Tape)
10+
$0.421
100+
$0.252
1000+
$0.171
Min: 10 / Mult: 10
Min: 100 / Mult: 10
374ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
42K4500

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.023
Min: 20000 / Mult: 5000
374ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
1-25 of 45 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK