39.2ohm Chip SMD Resistors:

48 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52K7029

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.091
50+
$0.016
100+
$0.009
250+
$0.009
500+
$0.008
More Pricing...
Min: 1 / Mult: 1
39.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
84AH9847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.019
25+
$0.016
50+
$0.013
100+
$0.011
250+
$0.011
More Pricing...
Min: 10 / Mult: 10
39.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
27W4670

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.032
25+
$0.028
50+
$0.024
100+
$0.020
250+
$0.019
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
39.2ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
28W3899

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.023
25+
$0.020
50+
$0.016
100+
$0.013
250+
$0.013
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
39.2ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
27W4921

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.061
25+
$0.051
50+
$0.044
100+
$0.034
250+
$0.031
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
39.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
95W6746

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.465
10+
$0.298
25+
$0.280
50+
$0.261
100+
$0.243
Min: 1 / Mult: 1
39.2ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
85Y6447

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.086
100+
$0.049
1000+
$0.034
5000+
$0.024
10000+
$0.023
More Pricing...
Min: 10 / Mult: 10
39.2ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
92Y2907

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.212
100+
$0.148
1000+
$0.105
Min: 10 / Mult: 10
39.2ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
49AC7928

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.243
100+
$0.140
1000+
$0.113
Min: 10 / Mult: 10
39.2ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
10AC8864

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$1.300
10+
$1.010
25+
$0.982
50+
$0.956
100+
$0.931
Min: 1 / Mult: 1
Min: 100 / Mult: 1
39.2ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
48AC7102

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.213
10+
$0.187
25+
$0.180
50+
$0.173
100+
$0.166
Min: 1 / Mult: 1
39.2ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
50AK6753

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.011
25+
$0.009
50+
$0.009
100+
$0.008
250+
$0.008
More Pricing...
Min: 10 / Mult: 10
Min: 10000 / Mult: 10
39.2ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
68AK6702

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.002
Min: 10000 / Mult: 10000
39.2ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK3763

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.114
25+
$0.014
50+
$0.014
100+
$0.014
250+
$0.007
More Pricing...
Min: 1 / Mult: 1
39.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
49AK2054

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
25+
$0.002
50+
$0.002
100+
$0.002
Min: 1 / Mult: 1
39.2ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
51AM1002

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.151
25+
$0.074
100+
$0.048
250+
$0.033
500+
$0.026
More Pricing...
Min: 1 / Mult: 1
39.2ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW0201-AT e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
68AK7749

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.011
25+
$0.011
50+
$0.011
100+
$0.011
250+
$0.009
More Pricing...
Min: 10 / Mult: 10
39.2ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
90W3870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
10+
$0.002
100+
$0.002
1000+
$0.002
5000+
$0.002
Min: 1 / Mult: 1
39.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
53W4838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.007
10+
$0.007
Min: 1 / Mult: 1
39.2ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
84W8526

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.005
25+
$0.005
100+
$0.005
250+
$0.005
500+
$0.005
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
39.2ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
52AH3116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
Min: 1 / Mult: 1
39.2ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
29AH4538

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.189
100+
$0.103
1000+
$0.069
5000+
$0.054
10000+
$0.049
More Pricing...
Min: 10 / Mult: 10
39.2ohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
42K4508

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.023
Min: 20000 / Mult: 5000
39.2ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
53K3237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.216
Min: 5000 / Mult: 5000
39.2ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
2.5mm
-55°C
125°C
AEC-Q200
53W4356

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10000+
$0.007
Min: 50000 / Mult: 10000
39.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 48 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK