4.22kohm Chip SMD Resistors:

73 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85Y8725

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.025
100+
$0.017
1000+
$0.014
5000+
$0.008
10000+
$0.007
Min: 10 / Mult: 10
4.22kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
28W3901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.023
25+
$0.020
50+
$0.016
100+
$0.013
250+
$0.013
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
4.22kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
92K7959

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.521
10+
$0.337
25+
$0.310
50+
$0.282
100+
$0.255
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4.22kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
73M9956

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.108
10+
$0.041
25+
$0.039
50+
$0.037
100+
$0.036
Min: 1 / Mult: 1
4.22kohm
62.5mW
0603 [1608 Metric]
± 1%
Thin Film
Precision Low TCR
CPF Series
± 50ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
27W4923

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.036
25+
$0.031
50+
$0.027
100+
$0.022
250+
$0.021
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
4.22kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
06X5842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.790
10+
$1.290
25+
$1.170
50+
$1.050
100+
$1.020
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4.22kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
MCT Series
± 10ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
95W6280

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.318
10+
$0.230
25+
$0.221
50+
$0.212
100+
$0.202
Min: 1 / Mult: 1
4.22kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
85Y5494

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.082
100+
$0.070
1000+
$0.062
5000+
$0.058
10000+
$0.056
Min: 10 / Mult: 10
4.22kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
85Y9904

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.092
100+
$0.054
1000+
$0.036
Min: 10 / Mult: 10
Min: 500 / Mult: 10
4.22kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
68Y8235

RoHS

Each (Supplied on Cut Tape)
10+
$0.283
25+
$0.254
50+
$0.159
100+
$0.132
250+
$0.114
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
4.22kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
43AC3807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.003
250+
$0.002
500+
$0.002
1000+
$0.002
5000+
$0.002
Min: 10 / Mult: 10
4.22kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
29AH5563

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.029
10000+
$0.028
20000+
$0.027
30000+
$0.024
Min: 5000 / Mult: 5000
4.22kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85AJ1089

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.198
25+
$0.198
Min: 1 / Mult: 1
4.22kohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
52K7038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.007
25+
$0.007
100+
$0.007
250+
$0.007
500+
$0.007
Min: 1 / Mult: 1
4.22kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
24W7089

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.315
10+
$0.263
25+
$0.254
50+
$0.243
100+
$0.232
Min: 1 / Mult: 1
4.22kohm
166mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
99W9098

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.445
2000+
$0.429
4000+
$0.414
6000+
$0.398
10000+
$0.390
Min: 1000 / Mult: 1000
4.22kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
92AH5913

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.685
10+
$0.650
25+
$0.627
50+
$0.601
100+
$0.587
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4.22kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
34AH2200

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.370
10+
$0.684
25+
$0.637
50+
$0.589
100+
$0.546
Min: 1 / Mult: 1
4.22kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
49AK3247

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.004
25+
$0.004
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.22kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
68AK7754

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.005
10000+
$0.004
Min: 5000 / Mult: 5000
4.22kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
81AK4740

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.299
25+
$0.274
50+
$0.189
100+
$0.157
250+
$0.133
More Pricing...
Min: 10 / Mult: 10
4.22kohm
100mW
0603 [1608 Metric]
± 0.5%
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
13AM2470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.114
25+
$0.090
50+
$0.066
100+
$0.059
250+
$0.053
More Pricing...
Min: 10 / Mult: 10
4.22kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Anti-Sulfur
WRIS-RSKS Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
46AK5090

RoHS

Date/Lot Code

Each
10+
$0.021
25+
$0.020
50+
$0.020
100+
$0.019
500+
$0.016
More Pricing...
Min: 10 / Mult: 10
4.22kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
69AK4949

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.115
10+
$0.014
25+
$0.014
50+
$0.014
100+
$0.014
More Pricing...
Min: 1 / Mult: 1
4.22kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
70AK9765

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$1.250
25+
$1.100
50+
$1.050
100+
$0.998
Min: 1 / Mult: 1
4.22kohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
1-25 of 73 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK