402ohm Chip SMD Resistors:

90 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
53K0247

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.117
25+
$0.031
50+
$0.025
100+
$0.017
250+
$0.016
More Pricing...
Total:$0.12
Min: 1 / Mult: 1
402ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
64AH3253

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.047
10000+
$0.046
Total:$235.00
Min: 5000 / Mult: 5000
402ohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
82AH8158

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.114
25+
$0.013
50+
$0.011
100+
$0.008
250+
$0.008
More Pricing...
Total:$1.14
Min: 10 / Mult: 10
Total:$3.50
Min: 500 / Mult: 10
402ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
53K2394

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.129
25+
$0.038
50+
$0.031
100+
$0.023
250+
$0.022
More Pricing...
Total:$0.13
Min: 1 / Mult: 1
402ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
82AH7807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.011
25+
$0.009
50+
$0.009
100+
$0.008
250+
$0.008
More Pricing...
Total:$0.11
Min: 10 / Mult: 10
Total:$3.50
Min: 500 / Mult: 10
402ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
-
13AJ9961

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.277
100+
$0.263
1000+
$0.173
5000+
$0.146
10000+
$0.045
More Pricing...
Total:$2.77
Min: 10 / Mult: 10
402ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
24W2972

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.011
10000+
$0.010
Total:$55.00
Min: 5000 / Mult: 5000
402ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
85Y7194

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.145
100+
$0.086
Total:$1.45
Min: 10 / Mult: 10
402ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
29AH5559

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.027
10000+
$0.027
20000+
$0.025
30000+
$0.024
Total:$135.00
Min: 5000 / Mult: 5000
402ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
92K7966

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.488
10+
$0.361
25+
$0.327
50+
$0.292
100+
$0.259
More Pricing...
Total:$0.49
Min: 1 / Mult: 1
402ohm
400mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
PCF Series
50ppm/°C
200V
2.01mm
1.25mm
-55°C
125°C
-
-
85Y5487

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.081
100+
$0.072
1000+
$0.066
5000+
$0.060
10000+
$0.058
Total:$0.81
Min: 10 / Mult: 10
402ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
84AH9863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.019
25+
$0.016
50+
$0.013
100+
$0.011
250+
$0.011
More Pricing...
Total:$0.19
Min: 10 / Mult: 10
402ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
42K5051

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.009
Total:$45.00
Min: 5000 / Mult: 5000
402ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
94X1615

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.019
100+
$0.015
1000+
$0.012
Total:$0.19
Min: 10 / Mult: 10
402ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
24W2286

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.011
Total:$110.00
Min: 10000 / Mult: 10000
402ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
86T3203

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.016
25+
$0.012
50+
$0.010
Total:$0.16
Min: 10 / Mult: 10
402ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
92K7749

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
10+
$1.090
25+
$1.090
50+
$1.080
100+
$1.080
More Pricing...
Total:$1.14
Min: 1 / Mult: 1
402ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
PCF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
-
62W9065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.066
100+
$0.062
1000+
$0.056
5000+
$0.051
10000+
$0.048
More Pricing...
Total:$0.66
Min: 10 / Mult: 10
402ohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
72AC5936

RoHS

Date/Lot Code

Each
10+
$0.114
100+
$0.055
500+
$0.050
1000+
$0.046
Total:$1.14
Min: 10 / Mult: 10
402ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
High Voltage
KTR Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
69AC6120

RoHS

Each (Supplied on Cut Tape)
10+
$0.293
100+
$0.179
1000+
$0.123
Total:$2.93
Min: 10 / Mult: 10
Total:$89.50
Min: 500 / Mult: 10
402ohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
98Y2192

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.198
100+
$0.138
Total:$1.98
Min: 10 / Mult: 10
402ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
-
85Y6773

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.163
100+
$0.095
1000+
$0.063
5000+
$0.050
10000+
$0.046
More Pricing...
Total:$1.63
Min: 10 / Mult: 10
402ohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
91AH6253

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.710
10+
$0.536
25+
$0.517
50+
$0.498
100+
$0.478
Total:$0.71
Min: 1 / Mult: 1
402ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
14AJ1261

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.175
100+
$0.107
Total:$1.75
Min: 10 / Mult: 10
402ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP8 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
AEC-Q200
25AJ2126

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.122
10000+
$0.109
25000+
$0.097
50000+
$0.082
Total:$610.00
Min: 5000 / Mult: 5000
402ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
1-25 of 90 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK