41.2kohm Chip SMD Resistors:

66 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52K8513

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.114
25+
$0.025
50+
$0.024
100+
$0.021
250+
$0.020
More Pricing...
Min: 1 / Mult: 1
41.2kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
52K7056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.085
50+
$0.015
100+
$0.012
250+
$0.010
500+
$0.008
More Pricing...
Min: 1 / Mult: 1
41.2kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
53K0248

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.006
25+
$0.006
50+
$0.006
100+
$0.006
250+
$0.006
More Pricing...
Min: 1 / Mult: 1
41.2kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
75R2386

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.037
25+
$0.021
50+
$0.014
Min: 10 / Mult: 10
41.2kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
MC WGF
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
92K7967

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.519
10+
$0.345
25+
$0.318
50+
$0.290
100+
$0.263
More Pricing...
Min: 1 / Mult: 1
41.2kohm
750mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
PCF Series
100ppm/°C
350V
2.01mm
1.25mm
-55°C
125°C
-
-
93T7383

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.574
100+
$0.404
Min: 10 / Mult: 10
41.2kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
24W2973

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.010
Min: 5000 / Mult: 5000
41.2kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
95W6292

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.330
10+
$0.247
25+
$0.238
50+
$0.229
100+
$0.219
Min: 1 / Mult: 1
Min: 100 / Mult: 1
41.2kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
-
43AC3671

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
250+
$0.002
500+
$0.002
1000+
$0.002
5000+
$0.002
Min: 10 / Mult: 10
41.2kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
85Y6463

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.086
100+
$0.049
1000+
$0.034
5000+
$0.024
10000+
$0.023
More Pricing...
Min: 10 / Mult: 10
41.2kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
43AC3804

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.003
250+
$0.002
500+
$0.002
1000+
$0.002
5000+
$0.002
Min: 10 / Mult: 10
41.2kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
02AC1010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.009
25+
$0.006
50+
$0.005
100+
$0.004
250+
$0.003
More Pricing...
Min: 10 / Mult: 10
41.2kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
85Y5492

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.088
100+
$0.078
1000+
$0.071
5000+
$0.065
10000+
$0.063
Min: 10 / Mult: 10
41.2kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
14AJ1268

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.175
100+
$0.107
Min: 10 / Mult: 10
41.2kohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP8 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
AEC-Q200
82AH7808

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.009
25+
$0.008
50+
$0.007
100+
$0.006
Min: 10 / Mult: 10
Min: 500 / Mult: 10
41.2kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
-
84AH9871

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.019
25+
$0.016
50+
$0.013
100+
$0.011
250+
$0.011
More Pricing...
Min: 10 / Mult: 10
41.2kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
85AH0769

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.030
25+
$0.025
50+
$0.020
100+
$0.015
250+
$0.013
More Pricing...
Min: 10 / Mult: 10
41.2kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
34AH2547

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
10+
$0.821
25+
$0.742
50+
$0.661
100+
$0.624
Min: 1 / Mult: 1
41.2kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
65T8450

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.153
25+
$0.077
50+
$0.050
100+
$0.035
250+
$0.027
More Pricing...
Min: 1 / Mult: 1
41.2kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
68AK9043

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.048
10000+
$0.047
20000+
$0.047
30000+
$0.046
Min: 5000 / Mult: 5000
41.2kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
90AK5249

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.115
25+
$0.091
50+
$0.067
100+
$0.061
250+
$0.054
More Pricing...
Min: 10 / Mult: 10
41.2kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Anti-Sulfur
WRIS-RSKS Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
68AK7295

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.005
10000+
$0.004
Min: 5000 / Mult: 5000
41.2kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
64AK6911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.073
100+
$0.063
1000+
$0.058
5000+
$0.051
10000+
$0.048
More Pricing...
Min: 10 / Mult: 10
41.2kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/K
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
49AK3782

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.114
25+
$0.013
50+
$0.013
100+
$0.012
250+
$0.012
More Pricing...
Min: 1 / Mult: 1
41.2kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
-
49AK2080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.125
25+
$0.016
50+
$0.013
100+
$0.009
250+
$0.009
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
41.2kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
1-25 of 66 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK