42.2ohm Chip SMD Resistors:

36 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
28W4406

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.031
25+
$0.028
50+
$0.026
100+
$0.022
250+
$0.021
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
42.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
27W4685

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.031
25+
$0.030
50+
$0.028
100+
$0.027
250+
$0.024
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
42.2ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
95W6773

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.261
10+
$0.191
25+
$0.184
50+
$0.176
100+
$0.168
Min: 1 / Mult: 1
42.2ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
43AC3805

RoHS

Each (Supplied on Cut Tape)
1+
$0.003
250+
$0.002
500+
$0.002
1000+
$0.002
5000+
$0.002
Min: 10 / Mult: 10
Min: 500 / Mult: 10
42.2ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
06AC2228

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.006
10000+
$0.005
25000+
$0.004
50000+
$0.003
Min: 5000 / Mult: 5000
42.2ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
73AC7956

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.024
10000+
$0.023
20000+
$0.022
30000+
$0.022
Min: 5000 / Mult: 5000
42.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
05AC9370

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+
$0.479
2000+
$0.478
4000+
$0.476
6000+
$0.475
10000+
$0.473
Min: 1000 / Mult: 1000
42.2ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
10AC8867

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$1.070
10+
$0.731
25+
$0.683
50+
$0.633
100+
$0.587
Min: 1 / Mult: 1
Min: 100 / Mult: 1
42.2ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
34AH2551

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
10+
$0.797
25+
$0.718
50+
$0.637
100+
$0.595
Min: 1 / Mult: 1
42.2ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
68AK7769

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.011
25+
$0.011
50+
$0.011
100+
$0.011
250+
$0.009
More Pricing...
Min: 10 / Mult: 10
42.2ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
68AK6731

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.005
Min: 10 / Mult: 10
42.2ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
13AM2529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.114
25+
$0.090
50+
$0.066
100+
$0.059
250+
$0.053
More Pricing...
Min: 10 / Mult: 10
42.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Anti-Sulfur
WRIS-RSKS Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
68AK6732

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.019
25+
$0.017
50+
$0.015
100+
$0.014
250+
$0.014
More Pricing...
Min: 10 / Mult: 10
42.2ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_P Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
90W3195

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.003
25+
$0.003
50+
$0.003
100+
$0.003
250+
$0.003
More Pricing...
Min: 1 / Mult: 1
42.2ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
90W3886

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
10+
$0.002
100+
$0.002
1000+
$0.002
Min: 1 / Mult: 1
42.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
97AC2839

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.045
10+
$0.045
25+
$0.045
50+
$0.045
100+
$0.045
More Pricing...
Min: 1 / Mult: 1
42.2ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
42K5057

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
$0.021
25000+
$0.018
40000+
$0.017
75000+
$0.017
Min: 15000 / Mult: 5000
42.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
52K7064

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.013
Min: 20000 / Mult: 10000
42.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
89M6769

RoHS

Each (Supplied on Cut Tape)
500+
$0.017
Min: 20000 / Mult: 5000
Min: 20000 / Mult: 5000
42.2ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
42K3910

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.016
30000+
$0.015
50000+
$0.014
Min: 20000 / Mult: 5000
42.2ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
53K3806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.093
Min: 4000 / Mult: 4000
42.2ohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
400V
-
-
-55°C
125°C
-
52K7063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.014
Min: 20000 / Mult: 10000
42.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
42K4532

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.021
30000+
$0.018
50000+
$0.017
Min: 20000 / Mult: 5000
42.2ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
51P1334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.296
Min: 2000 / Mult: 2000
42.2ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
53K3807

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.095
8000+
$0.089
16000+
$0.084
24000+
$0.081
Min: 4000 / Mult: 4000
42.2ohm
750mW
2010 [5025 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
400V
5mm
2.5mm
-55°C
155°C
AEC-Q200
1-25 of 36 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK