430kohm Chip SMD Resistors:

110 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
46AC9923

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.014
Min: 10000 / Mult: 10000
430kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
High Voltage
-
± 100ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
26W9120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.020
25+
$0.017
50+
$0.015
100+
$0.012
250+
$0.012
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
430kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
86T4509

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.068
25+
$0.050
50+
$0.036
100+
$0.028
500+
$0.021
More Pricing...
Min: 10 / Mult: 10
430kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
26W8723

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.025
25+
$0.022
50+
$0.020
100+
$0.018
250+
$0.017
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
430kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
43T5793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.136
25+
$0.087
50+
$0.075
Min: 10 / Mult: 10
430kohm
750mW
2010 [5025 Metric]
± 1%
Thick Film
Pulse Withstanding
-
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
86T3231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.011
25+
$0.009
50+
$0.007
Min: 10 / Mult: 10
430kohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
86T3223

RoHS

Each (Supplied on Cut Tape)
10+
$0.013
25+
$0.010
50+
$0.008
Min: 10 / Mult: 10
Min: 500 / Mult: 10
430kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
43T5945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.247
25+
$0.158
50+
$0.136
Min: 10 / Mult: 10
430kohm
1.5W
2512 [6432 Metric]
± 1%
Thick Film
Pulse Withstanding
-
± 100ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
-
43C4418

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.004
Min: 5000 / Mult: 5000
430kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
95W7479

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.013
25+
$0.011
50+
$0.010
100+
$0.009
Min: 10 / Mult: 10
430kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRG Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
125°C
-
94X1631

RoHS

Each (Supplied on Cut Tape)
10+
$0.019
100+
$0.014
1000+
$0.012
Min: 10 / Mult: 10
Min: 500 / Mult: 10
430kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
94X2259

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.059
100+
$0.034
1000+
$0.023
Min: 10 / Mult: 10
430kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
50AC9417

RoHS

Each (Supplied on Cut Tape)
1+
$0.056
250+
$0.042
500+
$0.039
1000+
$0.036
5000+
$0.032
Min: 10 / Mult: 10
Min: 500 / Mult: 10
430kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
-
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
85Y9277

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.038
Min: 10 / Mult: 10
430kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
02AC1408

RoHS

Each (Supplied on Cut Tape)
10+
$0.011
25+
$0.007
50+
$0.006
100+
$0.004
250+
$0.004
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
430kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
43AC3874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
250+
$0.003
500+
$0.003
1000+
$0.003
5000+
$0.003
Min: 10 / Mult: 10
430kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
55AC2574

RoHS

Each (Supplied on Cut Tape)
1+
$0.024
250+
$0.019
500+
$0.016
1000+
$0.015
5000+
$0.014
Min: 10 / Mult: 10
Min: 500 / Mult: 10
430kohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
High Voltage
-
± 100ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
52AC4789

RoHS

Each (Supplied on Cut Tape)
1+
$0.014
250+
$0.011
500+
$0.009
1000+
$0.008
5000+
$0.008
Min: 10 / Mult: 10
Min: 500 / Mult: 10
430kohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
High Voltage
-
± 100ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
03AC4358

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.002
10000+
$0.002
Min: 5000 / Mult: 5000
430kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
47AC0067

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.013
20000+
$0.011
50000+
$0.009
100000+
$0.007
Min: 10000 / Mult: 10000
430kohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
High Voltage
-
± 100ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
56AC5989

RoHS

Each (Supplied on Cut Tape)
1+
$0.097
250+
$0.075
500+
$0.067
1000+
$0.061
5000+
$0.056
Min: 10 / Mult: 10
Min: 500 / Mult: 10
430kohm
500mW
2010 [5025 Metric]
± 5%
Thick Film
High Voltage
-
± 100ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
56AC5927

RoHS

Each (Supplied on Cut Tape)
1+
$0.167
250+
$0.128
500+
$0.115
1000+
$0.105
5000+
$0.096
Min: 10 / Mult: 10
Min: 100 / Mult: 10
430kohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
High Voltage
-
± 100ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
50AC5562

RoHS

Each (Supplied on Cut Tape)
1+
$0.024
250+
$0.019
500+
$0.016
1000+
$0.015
5000+
$0.014
Min: 10 / Mult: 10
Min: 500 / Mult: 10
430kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
High Voltage
-
± 100ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
47AC1152

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.143
8000+
$0.126
20000+
$0.111
40000+
$0.091
Min: 4000 / Mult: 4000
430kohm
1W
2512 [6432 Metric]
± 1%
Thick Film
High Voltage
-
± 100ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
47AC1302

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.092
8000+
$0.082
20000+
$0.072
40000+
$0.059
Min: 4000 / Mult: 4000
430kohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Voltage
-
± 100ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
1-25 of 110 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK