43ohm Chip SMD Resistors:

84 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
29AH4967

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
$0.007
Min: 15000 / Mult: 15000
43ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
-
Precision
ERJ-1GN Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
-
24W8088

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.322
25+
$0.311
50+
$0.298
100+
$0.291
Min: 10 / Mult: 10
43ohm
2W
2512 [6432 Metric]
± 1%
Thick Film
-
High Power
3521 Series
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
-
85Y7406

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.428
100+
$0.229
1000+
$0.152
5000+
$0.109
10000+
$0.108
More Pricing...
Min: 10 / Mult: 10
43ohm
750mW
1812 [4532 Metric]
± 1%
Thick Film
-
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
-
43T6002

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.247
25+
$0.158
50+
$0.136
Min: 10 / Mult: 10
43ohm
1.5W
2512 [6432 Metric]
± 1%
Thick Film
-
Pulse Withstanding
-
± 100ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
-
-
27W3982

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.020
25+
$0.017
50+
$0.015
100+
$0.012
250+
$0.012
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
43ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
28W4410

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.058
25+
$0.050
50+
$0.041
100+
$0.033
250+
$0.031
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
43ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
24W2983

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.010
Min: 5000 / Mult: 5000
43ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
86T3217

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.013
25+
$0.010
50+
$0.008
Min: 10 / Mult: 10
43ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
43T5850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.136
25+
$0.087
50+
$0.075
Min: 10 / Mult: 10
43ohm
750mW
2010 [5025 Metric]
± 1%
Thick Film
-
Pulse Withstanding
-
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
-
28W3908

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.023
25+
$0.020
50+
$0.016
100+
$0.013
250+
$0.013
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
43ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
62W9978

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.244
100+
$0.148
Min: 10 / Mult: 10
43ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
-
63W0872

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.024
100+
$0.014
1000+
$0.012
5000+
$0.007
Min: 10 / Mult: 10
43ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
62W9765

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.087
100+
$0.052
Min: 10 / Mult: 10
43ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
62W9872

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.154
100+
$0.083
1000+
$0.058
5000+
$0.054
10000+
$0.049
More Pricing...
Min: 10 / Mult: 10
43ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
85Y9908

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.027
10000+
$0.025
20000+
$0.024
30000+
$0.023
Min: 5000 / Mult: 5000
43ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
43AC3809

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.003
250+
$0.002
500+
$0.002
1000+
$0.002
5000+
$0.002
Min: 10 / Mult: 10
43ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
85Y7364

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.344
100+
$0.249
1000+
$0.200
5000+
$0.162
Min: 10 / Mult: 10
43ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
-
Sulfur Resistant
ERJ-U1T Series
± 100ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
-
02AC1403

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.011
25+
$0.008
50+
$0.006
100+
$0.005
250+
$0.004
More Pricing...
Min: 10 / Mult: 10
43ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
50AC5866

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.005
10000+
$0.004
25000+
$0.003
50000+
$0.003
Min: 5000 / Mult: 5000
43ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
-
± 200ppm/°C
75V
1.6mm
0.85mm
-
-
-
-
43AC3873

RoHS

Each (Supplied on Cut Tape)
1+
$0.004
250+
$0.003
500+
$0.003
1000+
$0.003
5000+
$0.003
Min: 10 / Mult: 10
Min: 500 / Mult: 10
43ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
85Y7517

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.027
100+
$0.014
1000+
$0.012
5000+
$0.011
10000+
$0.009
Min: 10 / Mult: 10
Min: 500 / Mult: 10
43ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
-
Precision
ERJ-1GN Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
-
85Y9907

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.085
100+
$0.050
1000+
$0.032
Min: 10 / Mult: 10
Min: 500 / Mult: 10
43ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
06AC2337

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.005
10000+
$0.005
25000+
$0.004
50000+
$0.003
Min: 5000 / Mult: 5000
43ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
02AC1843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.033
25+
$0.021
50+
$0.015
100+
$0.012
250+
$0.009
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
43ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
WR Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
-
54AH6368

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.037
100+
$0.023
1000+
$0.013
Min: 10 / Mult: 10
Min: 500 / Mult: 10
43ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
High Power
-
± 200ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
1-25 of 84 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK