47.5ohm Chip SMD Resistors:

49 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
63W0883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.025
100+
$0.015
1000+
$0.013
5000+
$0.008
10000+
$0.007
Min: 10 / Mult: 10
47.5ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
27W4930

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.039
25+
$0.034
50+
$0.029
100+
$0.024
250+
$0.023
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
47.5ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
24W4375

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.017
10000+
$0.016
20000+
$0.015
30000+
$0.015
Min: 5000 / Mult: 5000
47.5ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
95W6791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.457
10+
$0.326
25+
$0.294
50+
$0.264
100+
$0.232
Min: 1 / Mult: 1
47.5ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
85Y6495

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.079
100+
$0.046
1000+
$0.033
5000+
$0.022
10000+
$0.021
More Pricing...
Min: 10 / Mult: 10
47.5ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85Y5511

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.089
100+
$0.074
1000+
$0.069
5000+
$0.067
10000+
$0.064
Min: 10 / Mult: 10
47.5ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
02AC1422

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.011
25+
$0.008
50+
$0.006
100+
$0.005
250+
$0.004
More Pricing...
Min: 10 / Mult: 10
47.5ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
24W7119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.366
10+
$0.269
25+
$0.260
50+
$0.251
100+
$0.241
Min: 1 / Mult: 1
47.5ohm
166mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
98Y6582

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.752
10+
$0.601
25+
$0.580
50+
$0.556
100+
$0.543
Min: 1 / Mult: 1
47.5ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
84AH9904

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.031
25+
$0.025
50+
$0.021
100+
$0.015
250+
$0.013
More Pricing...
Min: 10 / Mult: 10
47.5ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
85AH1466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.021
25+
$0.019
50+
$0.015
100+
$0.013
250+
$0.012
More Pricing...
Min: 10 / Mult: 10
47.5ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
34AH2565

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
10+
$0.734
25+
$0.671
50+
$0.624
100+
$0.595
Min: 1 / Mult: 1
47.5ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
34AH2224

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
10+
$0.797
25+
$0.718
50+
$0.637
100+
$0.595
Min: 1 / Mult: 1
47.5ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
53W4387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.005
10+
$0.005
100+
$0.005
Min: 1 / Mult: 1
47.5ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
49AK3789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.007
25+
$0.007
50+
$0.007
100+
$0.007
250+
$0.007
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47.5ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
68AK4240

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.106
25+
$0.090
50+
$0.063
100+
$0.048
250+
$0.038
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
47.5ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
49AK1512

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.114
25+
$0.002
100+
$0.002
250+
$0.002
500+
$0.002
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47.5ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
68AK7320

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.003
Min: 5000 / Mult: 5000
47.5ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK3284

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.004
25+
$0.004
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47.5ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
69AK8121

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.022
20000+
$0.017
40000+
$0.013
Min: 10000 / Mult: 10000
47.5ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
49AK2104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.004
25+
$0.004
50+
$0.004
100+
$0.004
250+
$0.004
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47.5ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
52K8553

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
25+
$0.004
50+
$0.004
100+
$0.004
250+
$0.004
More Pricing...
Min: 1 / Mult: 1
47.5ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
52AH3188

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.024
25+
$0.024
50+
$0.024
100+
$0.024
250+
$0.024
More Pricing...
Min: 1 / Mult: 1
47.5ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
250V
6.4mm
3.2mm
-55°C
155°C
-
52K8554

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.016
30000+
$0.004
Min: 20000 / Mult: 5000
47.5ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
53K0281

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.029
25+
$0.029
50+
$0.027
100+
$0.026
250+
$0.025
More Pricing...
Min: 1 / Mult: 1
47.5ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
1-25 of 49 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK