475kohm Chip SMD Resistors:

58 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
42K3931

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.017
Min: 5000 / Mult: 5000
475kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
52K8557

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
25+
$0.004
50+
$0.004
100+
$0.004
250+
$0.004
More Pricing...
Min: 1 / Mult: 1
475kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
82AH8983

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.020
25+
$0.020
50+
$0.019
100+
$0.019
250+
$0.019
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
475kohm
100mW
0603 [1608 Metric]
± 1%
Thin Film
-
Precision
RT Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
91AH6567

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.300
10+
$0.227
25+
$0.222
50+
$0.217
100+
$0.212
Min: 1 / Mult: 1
475kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
Precision
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
-
86T3263

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.013
25+
$0.010
50+
$0.008
Min: 10 / Mult: 10
475kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
82AH8169

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.114
25+
$0.007
Min: 10 / Mult: 10
Min: 500 / Mult: 10
475kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
92K7974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.972
10+
$0.513
25+
$0.461
50+
$0.408
100+
$0.356
More Pricing...
Min: 1 / Mult: 1
475kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
-
26W9134

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.022
25+
$0.020
50+
$0.017
100+
$0.015
250+
$0.015
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
475kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
28W4056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.031
25+
$0.027
50+
$0.023
100+
$0.019
250+
$0.017
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
475kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
96Y5708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.248
100+
$0.150
1000+
$0.105
Min: 10 / Mult: 10
475kohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
16AC3402

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.003
250+
$0.002
500+
$0.002
1000+
$0.002
5000+
$0.002
Min: 10 / Mult: 10
475kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
73AC7072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.198
100+
$0.138
Min: 10 / Mult: 10
475kohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
-
44AC5614

RoHS

Each (Supplied on Cut Tape)
10+
$0.436
100+
$0.267
1000+
$0.185
Min: 10 / Mult: 10
Min: 100 / Mult: 10
475kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
-
Precision
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
12AC0817

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.032
10000+
$0.030
Min: 5000 / Mult: 5000
475kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
06AC2036

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.006
20000+
$0.005
50000+
$0.004
100000+
$0.003
Min: 10000 / Mult: 10000
475kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
45AC5483

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.116
10000+
$0.104
25000+
$0.093
50000+
$0.079
Min: 5000 / Mult: 5000
475kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
-
Precision
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
85Y7004

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.246
100+
$0.218
1000+
$0.134
5000+
$0.110
10000+
$0.093
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
475kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
29AH0962

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.137
25+
$0.116
50+
$0.080
100+
$0.062
250+
$0.048
More Pricing...
Min: 10 / Mult: 10
475kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Thick Film
Sulfur Resistant
CR-A-AS Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
AEC-Q200
14AJ0010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.150
100+
$0.078
1000+
$0.051
5000+
$0.045
10000+
$0.041
More Pricing...
Min: 10 / Mult: 10
475kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
-
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
53K2430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.007
25+
$0.007
50+
$0.007
100+
$0.007
250+
$0.007
More Pricing...
Min: 1 / Mult: 1
475kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
61M8873

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.240
10+
$0.968
25+
$0.933
50+
$0.898
100+
$0.673
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
475kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
RP73 Series
± 15ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
08AC3135

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$1.070
10+
$0.760
25+
$0.696
50+
$0.631
100+
$0.587
Min: 1 / Mult: 1
Min: 100 / Mult: 1
475kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
05AC9160

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+
$0.448
Min: 1000 / Mult: 1000
475kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
85AH0811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.019
25+
$0.015
50+
$0.013
100+
$0.009
250+
$0.009
More Pricing...
Min: 10 / Mult: 10
475kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
42K4557

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.003
30000+
$0.003
Min: 20000 / Mult: 5000
475kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
1-25 of 58 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK