475ohm Chip SMD Resistors:

78 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52K8558

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.114
25+
$0.025
50+
$0.024
100+
$0.021
250+
$0.020
More Pricing...
Min: 1 / Mult: 1
475ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
73T6524

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.005
10+
$0.005
100+
$0.005
1000+
$0.005
5000+
$0.005
More Pricing...
Min: 1 / Mult: 1
475ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
125°C
AEC-Q200
-
82AH8170

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.011
25+
$0.009
50+
$0.009
100+
$0.008
250+
$0.008
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
475ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
86T3260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.013
25+
$0.010
50+
$0.008
Min: 10 / Mult: 10
475ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
63W1456

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.053
100+
$0.035
1000+
$0.028
5000+
$0.024
10000+
$0.021
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
475ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
51P1361

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.038
Min: 1 / Mult: 1
475ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
500V
6.3mm
3.15mm
-55°C
125°C
AEC-Q200
-
92K7753

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.643
10+
$0.372
25+
$0.342
50+
$0.314
100+
$0.284
More Pricing...
Min: 1 / Mult: 1
475ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
PCF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
-
95W6793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.547
10+
$0.326
25+
$0.291
50+
$0.255
100+
$0.219
Min: 1 / Mult: 1
475ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
94X1644

RoHS

Each (Supplied on Cut Tape)
10+
$0.019
100+
$0.014
1000+
$0.012
Min: 10 / Mult: 10
Min: 500 / Mult: 10
475ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
61M5500

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.042
25+
$0.036
50+
$0.031
100+
$0.025
250+
$0.020
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
475ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
94X1645

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.007
10000+
$0.006
25000+
$0.005
50000+
$0.004
Min: 5000 / Mult: 5000
475ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
87X9006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.015
100+
$0.012
1000+
$0.010
Min: 10 / Mult: 10
475ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
62W9082

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.065
100+
$0.058
1000+
$0.053
5000+
$0.048
10000+
$0.044
Min: 10 / Mult: 10
475ohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
85Y6500

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.047
100+
$0.033
1000+
$0.030
5000+
$0.024
10000+
$0.022
More Pricing...
Min: 10 / Mult: 10
475ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
85Y7297

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.259
100+
$0.148
1000+
$0.118
Min: 10 / Mult: 10
475ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
-
57AC0871

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+
$0.171
2000+
$0.148
4000+
$0.143
6000+
$0.141
10000+
$0.139
Min: 1000 / Mult: 1000
475ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
-
85Y7001

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.167
100+
$0.098
1000+
$0.054
Min: 10 / Mult: 10
475ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
14AJ0735

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.230
100+
$0.140
Min: 10 / Mult: 10
475ohm
660mW
1206 [3216 Metric]
± 0.5%
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP8 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
AEC-Q200
90Y7778

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$5.710
Min: 1 / Mult: 1
475ohm
100mW
0805 [2012 Metric]
± 0.01%
Thin Film
Precision
RU73 Series
± 2ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
61M9386

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
10+
$0.930
25+
$0.895
50+
$0.860
100+
$0.752
Min: 1 / Mult: 1
475ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
26M2542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.701
10+
$0.650
25+
$0.627
50+
$0.601
100+
$0.587
Min: 1 / Mult: 1
Min: 100 / Mult: 1
475ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
34AH2225

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
10+
$0.797
25+
$0.718
50+
$0.637
100+
$0.595
Min: 1 / Mult: 1
475ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
34AH2012

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.933
10+
$0.746
25+
$0.721
50+
$0.695
100+
$0.663
Min: 1 / Mult: 1
475ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
85AH0808

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.029
25+
$0.024
50+
$0.020
100+
$0.015
250+
$0.013
More Pricing...
Min: 10 / Mult: 10
475ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
34AH2566

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.423
25+
$0.408
50+
$0.391
100+
$0.382
Min: 10 / Mult: 10
475ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
1-25 of 78 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK