47ohm Chip SMD Resistors:

445 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
72M6842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.007
25+
$0.007
50+
$0.007
100+
$0.007
250+
$0.007
More Pricing...
Min: 1 / Mult: 1
47ohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
59M6915

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.016
Min: 1 / Mult: 1
47ohm
125mW
± 5%
0805 [2012 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
± 200ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
98K2638

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.082
Min: 10 / Mult: 10
Min: 500 / Mult: 10
47ohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
-
General Purpose
WCR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
64R5286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.005
10+
$0.005
100+
$0.005
1000+
$0.005
5000+
$0.005
More Pricing...
Min: 1 / Mult: 1
47ohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
-
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
27W3988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.033
25+
$0.028
50+
$0.023
100+
$0.017
250+
$0.016
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
47ohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
42K3928

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.017
Min: 5000 / Mult: 5000
47ohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
82AH8662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.059
25+
$0.058
50+
$0.056
100+
$0.055
250+
$0.049
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
47ohm
750mW
± 5%
2010 [5025 Metric]
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
-
92AH9843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.037
100+
$0.023
1000+
$0.013
Min: 10 / Mult: 10
Min: 500 / Mult: 10
47ohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
-
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
24W2317

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.010
Min: 10000 / Mult: 10000
47ohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
85Y6112

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.084
100+
$0.059
1000+
$0.040
5000+
$0.033
10000+
$0.029
More Pricing...
Min: 10 / Mult: 10
47ohm
200mW
± 1%
0402 [1005 Metric]
Thick Film
-
High Power, Anti-Surge
ERJ-PA2 Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
76AH2328

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.086
25+
$0.086
50+
$0.086
100+
$0.086
250+
$0.086
Min: 1 / Mult: 1
47ohm
1.5W
± 1%
2512 [6432 Metric]
Thick Film
-
Anti-Surge
CMP-A Series
± 100ppm/°C
300V
6.4mm
3.1mm
-55°C
155°C
AEC-Q200
-
75X0153

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.004
10000+
$0.003
Min: 5000 / Mult: 5000
47ohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
-
General Purpose
RC_L Series
± 250ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
17AH8919

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
10+
$0.036
25+
$0.031
50+
$0.028
100+
$0.024
Min: 10 / Mult: 10
Min: 500 / Mult: 10
47ohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
-
General Purpose
CRG Series
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
67AH5647

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.102
10+
$0.102
100+
$0.102
Min: 1 / Mult: 1
47ohm
62.5mW
± 0.1%
0402 [1005 Metric]
Thin Film
-
High Reliability, Sulfur Resistant
ERA-2V Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
98K7855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.114
25+
$0.019
50+
$0.016
100+
$0.014
250+
$0.012
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
47ohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
94X2260

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.059
100+
$0.034
1000+
$0.023
Min: 10 / Mult: 10
Min: 500 / Mult: 10
47ohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
-
General Purpose
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
67AC7859

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.013
25+
$0.012
Min: 10 / Mult: 10
Min: 10 / Mult: 10
47ohm
250mW
± 5%
1206 [3216 Metric]
Thick Film
-
General Purpose
CR Series
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
75AJ0182

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.324
25+
$0.302
50+
$0.282
100+
$0.260
Min: 10 / Mult: 10
47ohm
2W
± 5%
2512 [6432 Metric]
Thick Film
-
General Purpose
CRGH Series
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
-
53M9797

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.394
25+
$0.342
50+
$0.289
100+
$0.272
250+
$0.242
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
47ohm
2W
± 5%
2512 [6432 Metric]
Thick Film
-
General Purpose
RC_L Series
± 200ppm/°C
200V
6.35mm
3.1mm
-55°C
155°C
-
-
79M6199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.005
10+
$0.005
100+
$0.005
1000+
$0.005
Min: 1 / Mult: 1
47ohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
-
General Purpose
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
125°C
-
-
61M5579

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.051
25+
$0.043
50+
$0.037
100+
$0.030
250+
$0.027
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
47ohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
80P3985

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.278
10+
$0.246
25+
$0.234
50+
$0.222
100+
$0.208
Min: 1 / Mult: 1
47ohm
100mW
± 0.1%
0805 [2012 Metric]
Thin Film
-
Precision Low TCR
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
47AC0918

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.021
10000+
$0.019
25000+
$0.016
50000+
$0.013
Min: 5000 / Mult: 5000
47ohm
250mW
± 5%
1206 [3216 Metric]
Thick Film
-
High Voltage
-
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
-
85Y7565

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.369
100+
$0.297
500+
$0.280
5000+
$0.239
10000+
$0.218
More Pricing...
Min: 10 / Mult: 10
47ohm
1W
± 1%
2512 [6432 Metric]
Thick Film
-
Precision
ERJ-1TN Series
± 100ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
-
85Y7803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.127
100+
$0.110
1000+
$0.097
5000+
$0.090
10000+
$0.082
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
47ohm
750mW
± 5%
2010 [5025 Metric]
Thick Film
-
General Purpose
ERJ-12Z Series
± 200ppm/°C
200V
5mm
2.5mm
-55°C
155°C
AEC-Q200
-
1-25 of 445 items
of 18 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK