5.1ohm Chip SMD Resistors:

128 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
41AH9782

RoHS

Each (Supplied on Cut Tape)
10+
$0.137
100+
$0.082
1000+
$0.056
Min: 10 / Mult: 10
Min: 500 / Mult: 10
5.1ohm
500mW
1206 [3216 Metric]
± 5%
Thick Film
High Power
-
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
84AH5368

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.462
10+
$0.434
25+
$0.408
50+
$0.381
100+
$0.357
More Pricing...
Min: 5 / Mult: 5
5.1ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
82AH8358

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.031
25+
$0.029
50+
$0.028
100+
$0.025
250+
$0.024
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
5.1ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
59M7000

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.114
Min: 1 / Mult: 1
5.1ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
85Y9480

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.026
100+
$0.016
1000+
$0.014
5000+
$0.009
Min: 10 / Mult: 10
Min: 500 / Mult: 10
5.1ohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
Precision
ERJ-6GE Series
-100ppm/°C to +600ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
72AC6058

RoHS

Date/Lot Code

Each
10+
$0.124
100+
$0.105
500+
$0.101
1000+
$0.097
2500+
$0.089
More Pricing...
Min: 10 / Mult: 10
5.1ohm
333.3mW
1210 [3225 Metric]
± 1%
Thick Film
High Voltage
KTR Series
± 100ppm/°C
600V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
94X1367

RoHS

Each (Supplied on Cut Tape)
10+
$0.016
100+
$0.013
1000+
$0.011
Min: 10 / Mult: 10
Min: 500 / Mult: 10
5.1ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
-200ppm/°C to +400ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
94X1095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.028
100+
$0.020
1000+
$0.015
Min: 10 / Mult: 10
5.1ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
-
-200ppm/°C to +400ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
94X1799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.015
100+
$0.012
1000+
$0.010
Min: 10 / Mult: 10
5.1ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
-
-200ppm/°C to +400ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
62W9911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.056
100+
$0.034
1000+
$0.031
5000+
$0.028
10000+
$0.024
More Pricing...
Min: 10 / Mult: 10
5.1ohm
660mW
1206 [3216 Metric]
± 5%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
-100ppm/°C to +600ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
86T3660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.013
25+
$0.010
50+
$0.008
Min: 10 / Mult: 10
5.1ohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
Sulfur Resistant
-
-200ppm/°C to +400ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
62W9694

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.070
100+
$0.047
1000+
$0.045
5000+
$0.037
10000+
$0.033
More Pricing...
Min: 10 / Mult: 10
5.1ohm
200mW
0603 [1608 Metric]
± 5%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
-150ppm/°C to +400ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
62W9822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.045
100+
$0.031
1000+
$0.028
5000+
$0.025
Min: 10 / Mult: 10
Min: 500 / Mult: 10
5.1ohm
500mW
0805 [2012 Metric]
± 5%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 300ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
63W1077

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.023
100+
$0.013
Min: 10 / Mult: 10
5.1ohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
94X1368

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.007
10000+
$0.006
25000+
$0.005
50000+
$0.004
Min: 5000 / Mult: 5000
5.1ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
-200ppm/°C to +400ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
95W8628

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.600
10+
$1.070
25+
$0.839
50+
$0.801
100+
$0.762
Min: 1 / Mult: 1
5.1ohm
5W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
500V
13.5mm
7.3mm
-55°C
200°C
-
63W0019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.076
100+
$0.051
1000+
$0.045
Min: 10 / Mult: 10
Min: 500 / Mult: 10
5.1ohm
500mW
1210 [3225 Metric]
± 5%
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
-100ppm/°C to +600ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
68Y8522

RoHS

Each (Supplied on Cut Tape)
10+
$0.027
25+
$0.017
50+
$0.013
100+
$0.009
250+
$0.007
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
5.1ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
WR Series
-200ppm/°C to +400ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
43AC3891

RoHS

Each (Supplied on Cut Tape)
1+
$0.008
250+
$0.007
500+
$0.006
1000+
$0.006
5000+
$0.005
Min: 10 / Mult: 10
Min: 500 / Mult: 10
5.1ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
-
-200ppm/°C to +400ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
06AC2355

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.007
10000+
$0.007
25000+
$0.006
50000+
$0.005
Min: 5000 / Mult: 5000
5.1ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
-
-200ppm/°C to +400ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
96Y9121

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.020
10000+
$0.019
20000+
$0.018
30000+
$0.018
Min: 5000 / Mult: 5000
5.1ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
50AC5880

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.006
10000+
$0.005
25000+
$0.004
50000+
$0.003
Min: 5000 / Mult: 5000
5.1ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 400ppm/°C
75V
1.6mm
0.85mm
-
-
-
68Y8610

RoHS

Each (Supplied on Cut Tape)
10+
$0.043
25+
$0.028
50+
$0.020
100+
$0.015
250+
$0.012
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
5.1ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
WR Series
-200ppm/°C to +400ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
58Y7343

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.005
10000+
$0.004
Min: 5000 / Mult: 5000
5.1ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
WR Series
-200ppm/°C to +400ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
28AH3927

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.020
10000+
$0.017
25000+
$0.015
50000+
$0.013
Min: 5000 / Mult: 5000
5.1ohm
250mW
0805 [2012 Metric]
± 5%
Thick Film
High Power
-
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 128 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK