51.1ohm Chip SMD Resistors:

78 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85Y7221

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.145
100+
$0.086
Total:$1.45
Min: 10 / Mult: 10
51.1ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
53K2479

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.129
25+
$0.033
50+
$0.028
100+
$0.022
250+
$0.021
More Pricing...
Total:$0.13
Min: 1 / Mult: 1
51.1ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
07W4684

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.007
20000+
$0.006
50000+
$0.005
100000+
$0.003
Total:$70.00
Min: 10000 / Mult: 10000
51.1ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
MC WGF
± 200ppm/°C
50V
1.02mm
0.5mm
-
-
-
74M0021

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.115
10+
$0.037
25+
$0.036
50+
$0.034
100+
$0.033
Total:$0.12
Min: 1 / Mult: 1
51.1ohm
62.5mW
0603 [1608 Metric]
± 1%
Thin Film
Precision Low TCR
CPF Series
± 50ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
85Y6515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.079
100+
$0.046
1000+
$0.032
5000+
$0.022
10000+
$0.021
More Pricing...
Total:$0.79
Min: 10 / Mult: 10
51.1ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
91AH6309

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.710
10+
$0.536
25+
$0.517
50+
$0.498
100+
$0.478
Total:$0.71
Min: 1 / Mult: 1
51.1ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
52K8594

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.117
25+
$0.027
50+
$0.025
100+
$0.022
250+
$0.021
More Pricing...
Total:$0.12
Min: 1 / Mult: 1
51.1ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
24W7587

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.326
10+
$0.286
25+
$0.276
50+
$0.266
100+
$0.259
Total:$0.33
Min: 1 / Mult: 1
51.1ohm
250mW
0805 [2012 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
26M2554

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.721
10+
$0.688
25+
$0.664
50+
$0.643
100+
$0.614
Total:$0.72
Min: 1 / Mult: 1
Total:$61.40
Min: 100 / Mult: 1
51.1ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
34AH2017

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.994
10+
$0.805
25+
$0.778
50+
$0.752
100+
$0.719
Total:$0.99
Min: 1 / Mult: 1
51.1ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
34AH2581

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.454
25+
$0.440
50+
$0.421
100+
$0.412
Total:$4.54
Min: 10 / Mult: 10
51.1ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
42K3949

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.017
Total:$340.00
Min: 20000 / Mult: 5000
51.1ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
90W3926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.182
10+
$0.064
Total:$0.18
Min: 1 / Mult: 1
51.1ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
49AK3810

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.117
25+
$0.013
50+
$0.013
100+
$0.013
250+
$0.012
More Pricing...
Total:$0.12
Min: 1 / Mult: 1
Total:$1.17
Min: 10 / Mult: 1
51.1ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
49AK3307

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.117
25+
$0.011
50+
$0.011
100+
$0.009
Total:$0.12
Min: 1 / Mult: 1
Total:$1.17
Min: 10 / Mult: 1
51.1ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK2672

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.117
25+
$0.007
50+
$0.007
100+
$0.007
250+
$0.006
More Pricing...
Total:$0.12
Min: 1 / Mult: 1
Total:$1.17
Min: 10 / Mult: 1
51.1ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
13AM2471

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.115
25+
$0.091
50+
$0.067
100+
$0.061
250+
$0.054
More Pricing...
Total:$1.15
Min: 10 / Mult: 10
51.1ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Anti-Sulfur
WRIS-RSKS Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
68AK4242

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.023
25+
$0.020
50+
$0.017
100+
$0.014
Total:$0.23
Min: 10 / Mult: 10
Total:$7.00
Min: 500 / Mult: 10
51.1ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
70AK9785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.760
10+
$1.300
25+
$1.170
50+
$1.130
100+
$1.080
Total:$1.76
Min: 1 / Mult: 1
51.1ohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
25AM0102

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.310
100+
$0.274
1000+
$0.170
5000+
$0.139
10000+
$0.118
More Pricing...
Total:$3.10
Min: 10 / Mult: 10
51.1ohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
69AK8133

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.012
Total:$120.00
Min: 10000 / Mult: 10000
51.1ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
58AK8842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.117
25+
$0.009
100+
$0.007
250+
$0.007
500+
$0.006
More Pricing...
Total:$0.12
Min: 1 / Mult: 1
51.1ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
65T8757

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.125
10+
$0.039
100+
$0.025
1000+
$0.022
5000+
$0.017
Total:$0.12
Min: 1 / Mult: 1
51.1ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
25AC7193

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.012
Total:$120.00
Min: 10000 / Mult: 10000
51.1ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
-
-55°C
125°C
-
25AC7542

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.017
20000+
$0.017
Total:$85.00
Min: 5000 / Mult: 5000
51.1ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
-
-55°C
125°C
-
1-25 of 78 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK