51Mohm Chip SMD Resistors:

13 Products Found
Find a huge range of 51Mohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Multicomp Pro, Vishay & Bourns
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47AC0139

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.032
51Mohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
42Y0176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.608
51Mohm
500mW
2010 [5025 Metric]
± 5%
Thick Film
High Voltage
CHV Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
55AC2629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.049
250+
$0.038
500+
$0.034
1000+
$0.031
5000+
$0.028
51Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
50AC9525

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.133
250+
$0.101
500+
$0.091
1000+
$0.082
5000+
$0.075
51Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
56AC6071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.092
250+
$0.070
500+
$0.063
1000+
$0.057
5000+
$0.051
51Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
52AC4845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.057
250+
$0.044
500+
$0.039
1000+
$0.036
5000+
$0.032
51Mohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
13AJ4620

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.430
25+
$1.260
50+
$1.230
100+
$1.200
250+
$1.130
More Pricing...
51Mohm
450mW
1210 [3225 Metric]
± 1%
Thick Film
High Voltage
CRHA Series
± 100ppm/°C
1.75kV
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
51AK0843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.297
250+
$0.226
500+
$0.202
1000+
$0.183
5000+
$0.166
51Mohm
500mW
2010 [5025 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
51AK0999

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.325
250+
$0.247
500+
$0.222
1000+
$0.200
5000+
$0.182
51Mohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
46AC9831

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.162
8000+
$0.141
20000+
$0.124
40000+
$0.100
51Mohm
500mW
2010 [5025 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
47AC1374

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.163
8000+
$0.143
20000+
$0.125
40000+
$0.101
51Mohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
47AC0753

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.054
10000+
$0.047
25000+
$0.041
50000+
$0.033
51Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
47AC1060

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.074
10000+
$0.065
25000+
$0.057
50000+
$0.046
51Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK