51ohm Chip SMD Resistors:

221 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
11AC3076

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.031
10000+
$0.030
20000+
$0.029
30000+
$0.028
Min: 5000 / Mult: 5000
51ohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
82AH8184

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.011
25+
$0.011
50+
$0.009
100+
$0.009
250+
$0.008
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
51ohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
82AH8670

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.129
25+
$0.125
50+
$0.121
100+
$0.110
250+
$0.100
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
51ohm
1W
± 1%
2512 [6432 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
6.35mm
3.1mm
-55°C
155°C
-
-
84AH5242

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.066
25+
$0.061
50+
$0.054
100+
$0.048
250+
$0.046
More Pricing...
Min: 10 / Mult: 10
51ohm
333.3mW
± 1%
0603 [1608 Metric]
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
84AH5315

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.125
25+
$0.112
50+
$0.098
100+
$0.084
250+
$0.082
More Pricing...
Min: 10 / Mult: 10
51ohm
750mW
± 1%
1206 [3216 Metric]
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
200V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
-
62W8824

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.063
100+
$0.058
1000+
$0.053
Min: 10 / Mult: 10
Min: 500 / Mult: 10
51ohm
100mW
± 0.1%
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
61AC7588

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
$0.009
Min: 15000 / Mult: 15000
51ohm
50mW
± 1%
0201 [0603 Metric]
Thick Film
Precision
ERJ-1GN Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
-
51P1374

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.318
Min: 1 / Mult: 1
51ohm
1W
± 1%
2512 [6432 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
-
85Y9941

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.097
100+
$0.058
Min: 10 / Mult: 10
Min: 500 / Mult: 10
51ohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
85Y7522

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.037
100+
$0.021
1000+
$0.014
5000+
$0.011
Min: 10 / Mult: 10
Min: 500 / Mult: 10
51ohm
50mW
± 1%
0201 [0603 Metric]
Thick Film
Precision
ERJ-1GN Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
-
86T4182

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.032
25+
$0.024
50+
$0.017
100+
$0.013
500+
$0.010
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
51ohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
41AC9739

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.022
10000+
$0.021
20000+
$0.020
30000+
$0.020
Min: 5000 / Mult: 5000
51ohm
500mW
± 5%
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
85AH1493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.053
25+
$0.034
50+
$0.024
100+
$0.019
250+
$0.014
More Pricing...
Min: 10 / Mult: 10
51ohm
250mW
± 1%
0805 [2012 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
24W2351

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.010
Min: 10000 / Mult: 10000
51ohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
98K2748

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.089
25+
$0.089
50+
$0.088
100+
$0.088
Min: 10 / Mult: 10
51ohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
General Purpose
WCR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
54AH6370

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.037
100+
$0.023
1000+
$0.013
Min: 10 / Mult: 10
Min: 500 / Mult: 10
51ohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
High Power
-
± 200ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
32T6589

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.076
25+
$0.063
50+
$0.050
100+
$0.037
250+
$0.033
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
51ohm
500mW
± 1%
1206 [3216 Metric]
Thick Film
High Power
CRM Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
63W1316

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.028
100+
$0.024
1000+
$0.015
5000+
$0.009
10000+
$0.008
Min: 10 / Mult: 10
Min: 500 / Mult: 10
51ohm
125mW
± 5%
0805 [2012 Metric]
Thick Film
Precision
ERJ-6GE Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
94X2030

RoHS

Each (Supplied on Cut Tape)
10+
$0.015
100+
$0.012
1000+
$0.010
Min: 10 / Mult: 10
Min: 500 / Mult: 10
51ohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
62W9406

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.266
Min: 10 / Mult: 10
51ohm
250mW
± 0.1%
1206 [3216 Metric]
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
85Y7368

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.373
100+
$0.238
1000+
$0.206
5000+
$0.155
10000+
$0.145
More Pricing...
Min: 10 / Mult: 10
51ohm
1W
± 1%
2512 [6432 Metric]
Thick Film
Sulfur Resistant
ERJ-U1T Series
± 100ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
-
94X1271

RoHS

Each (Supplied on Cut Tape)
10+
$0.025
100+
$0.020
1000+
$0.015
Min: 10 / Mult: 10
Min: 500 / Mult: 10
51ohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
48Y0455

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.698
25+
$0.675
50+
$0.651
100+
$0.628
Min: 10 / Mult: 10
51ohm
3W
± 1%
2512 [6432 Metric]
Thick Film
High Power
3522 Series
-
250V
6.35mm
3.2mm
-55°C
155°C
-
-
85Y6514

RoHS

Each (Supplied on Cut Tape)
1+
$0.013
10+
$0.013
100+
$0.013
1000+
$0.013
Min: 1 / Mult: 1
Min: 500 / Mult: 1
51ohm
250mW
± 1%
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
96Y9440

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.027
25+
$0.027
50+
$0.025
100+
$0.025
250+
$0.024
More Pricing...
Min: 10 / Mult: 10
51ohm
125mW
± 1%
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 50ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
-
1-25 of 221 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK