54.9kohm Chip SMD Resistors:

64 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52K8610

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
25+
$0.004
50+
$0.004
100+
$0.004
250+
$0.004
More Pricing...
Min: 1 / Mult: 1
54.9kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
85Y9960

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.085
100+
$0.050
1000+
$0.033
Min: 10 / Mult: 10
Min: 500 / Mult: 10
54.9kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
27W4723

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.040
25+
$0.036
50+
$0.030
100+
$0.025
250+
$0.022
More Pricing...
Min: 10 / Mult: 10
54.9kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
86T3305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.013
25+
$0.010
50+
$0.008
Min: 10 / Mult: 10
54.9kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
93T7401

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.591
100+
$0.425
Min: 10 / Mult: 10
54.9kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
43AC3825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.003
250+
$0.002
500+
$0.002
1000+
$0.002
5000+
$0.002
Min: 10 / Mult: 10
54.9kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
73AC7981

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.022
10000+
$0.022
20000+
$0.022
30000+
$0.022
Min: 5000 / Mult: 5000
54.9kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y5542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.089
100+
$0.072
1000+
$0.067
5000+
$0.066
10000+
$0.064
Min: 10 / Mult: 10
54.9kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
81Y6512

RoHS

Each (Supplied on Cut Tape)
10+
$0.158
100+
$0.097
1000+
$0.067
Min: 10 / Mult: 10
Min: 500 / Mult: 10
54.9kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
85Y7026

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.112
100+
$0.066
Min: 10 / Mult: 10
54.9kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85Y6804

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.180
100+
$0.088
1000+
$0.067
5000+
$0.050
10000+
$0.048
More Pricing...
Min: 10 / Mult: 10
54.9kohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
43AC3683

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
250+
$0.002
500+
$0.002
1000+
$0.002
5000+
$0.002
Min: 10 / Mult: 10
54.9kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
85AH0857

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.031
25+
$0.027
50+
$0.021
100+
$0.016
250+
$0.014
More Pricing...
Min: 10 / Mult: 10
54.9kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
34R5256

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.470
10+
$1.060
25+
$0.988
50+
$0.923
100+
$0.798
Min: 1 / Mult: 1
54.9kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
61M9421

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.360
10+
$0.976
25+
$0.865
50+
$0.763
100+
$0.634
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
54.9kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
34AH2588

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.060
10+
$0.669
25+
$0.646
50+
$0.624
100+
$0.595
Min: 1 / Mult: 1
54.9kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
53W4410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.003
10+
$0.003
100+
$0.003
1000+
$0.003
5000+
$0.003
Min: 1 / Mult: 1
54.9kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
68AK6366

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.013
25+
$0.012
50+
$0.011
100+
$0.009
250+
$0.008
More Pricing...
Min: 10 / Mult: 10
54.9kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
13AM2454

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.114
25+
$0.090
50+
$0.066
100+
$0.059
250+
$0.053
More Pricing...
Min: 10 / Mult: 10
54.9kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Anti-Sulfur
WRIS-RSKS Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK2681

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.004
25+
$0.004
50+
$0.004
100+
$0.004
Min: 1 / Mult: 1
Min: 10 / Mult: 1
54.9kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK3316

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.114
25+
$0.016
50+
$0.015
100+
$0.013
250+
$0.012
More Pricing...
Min: 1 / Mult: 1
54.9kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1548

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.002
25+
$0.002
100+
$0.002
250+
$0.002
500+
$0.002
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
54.9kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
68AK9070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.104
25+
$0.100
50+
$0.097
100+
$0.093
250+
$0.084
More Pricing...
Min: 10 / Mult: 10
54.9kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
69AK5047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.031
25+
$0.031
50+
$0.030
100+
$0.030
Min: 10 / Mult: 10
54.9kohm
100mW
0603 [1608 Metric]
± 0.5%
Thin Film
High Precision, High Stability
RT Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
28AK9229

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.064
Min: 10 / Mult: 10
54.9kohm
200mW
0603 [1608 Metric]
± 0.5%
Thick Film
High Power, Anti-Surge
ERJ-PB3 Series
± 50ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 64 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK