54.9ohm Chip SMD Resistors:

44 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
27W3998

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.020
25+
$0.018
50+
$0.015
100+
$0.013
250+
$0.013
More Pricing...
Total:$0.20
Min: 10 / Mult: 10
Total:$6.00
Min: 500 / Mult: 10
54.9ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
85Y5539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.088
100+
$0.078
1000+
$0.071
5000+
$0.065
10000+
$0.062
Total:$0.88
Min: 10 / Mult: 10
54.9ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
43C6230

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.179
4000+
$0.170
8000+
$0.163
12000+
$0.159
Total:$358.00
Min: 2000 / Mult: 2000
54.9ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
28W3925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.024
25+
$0.021
50+
$0.019
100+
$0.015
250+
$0.014
More Pricing...
Total:$0.24
Min: 10 / Mult: 10
Total:$7.00
Min: 500 / Mult: 10
54.9ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
95W6831

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.714
10+
$0.484
25+
$0.453
50+
$0.423
100+
$0.392
Total:$0.71
Min: 1 / Mult: 1
54.9ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
85Y8369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.018
100+
$0.011
Total:$0.18
Min: 10 / Mult: 10
54.9ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
02AC1456

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.013
25+
$0.008
50+
$0.006
100+
$0.005
250+
$0.004
More Pricing...
Total:$0.13
Min: 10 / Mult: 10
54.9ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
85Y7229

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.156
100+
$0.086
Total:$1.56
Min: 10 / Mult: 10
54.9ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
49AK2682

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.117
25+
$0.007
Total:$0.12
Min: 1 / Mult: 1
54.9ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
50AK6797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.114
10+
$0.008
25+
$0.007
50+
$0.007
100+
$0.006
More Pricing...
Total:$0.11
Min: 1 / Mult: 1
54.9ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
27AC2557

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.023
15000+
$0.022
25000+
$0.020
40000+
$0.019
75000+
$0.019
Total:$115.00
Min: 5000 / Mult: 5000
54.9ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
29AC3746

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.024
20000+
$0.023
30000+
$0.021
Total:$120.00
Min: 5000 / Mult: 5000
54.9ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
65T8485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
10+
$0.027
100+
$0.015
1000+
$0.014
5000+
$0.008
More Pricing...
Total:$0.11
Min: 1 / Mult: 1
54.9ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
22AM0251

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.528
25+
$0.468
50+
$0.407
100+
$0.345
Total:$5.28
Min: 10 / Mult: 10
54.9ohm
250mW
0805 [2012 Metric]
± 0.1%
Thick Film
High Precision
RT73 Series
± 25ppm/°C
150V
2mm
1.25mm
-55°C
150°C
AEC-Q200
22AM0310

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.658
25+
$0.582
50+
$0.505
100+
$0.429
Total:$6.58
Min: 10 / Mult: 10
54.9ohm
330mW
1206 [3216 Metric]
± 0.1%
Thick Film
High Precision
RT73 Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
150°C
AEC-Q200
22AM0188

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.313
25+
$0.272
50+
$0.231
100+
$0.191
Total:$3.13
Min: 10 / Mult: 10
54.9ohm
200mW
0603 [1608 Metric]
± 0.1%
Thick Film
High Precision
RT73 Series
± 25ppm/°C
100V
1.6mm
0.8mm
-55°C
150°C
AEC-Q200
53K2495

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.129
25+
$0.036
50+
$0.033
100+
$0.029
250+
$0.027
Total:$0.13
Min: 1 / Mult: 1
54.9ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
50W1543

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.399
10+
$0.308
100+
$0.235
500+
$0.216
Total:$0.40
Min: 1 / Mult: 1
54.9ohm
250mW
1206 [3216 Metric]
± 0.5%
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
90W3939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.182
10+
$0.061
Total:$0.18
Min: 1 / Mult: 1
54.9ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
90W3472

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.125
10+
$0.039
Total:$0.12
Min: 1 / Mult: 1
54.9ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
52AH2874

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.000
Total:$0.00
Min: 1 / Mult: 1
54.9ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
73AC1583

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.337
10+
$0.244
25+
$0.222
50+
$0.199
100+
$0.190
More Pricing...
Total:$0.34
Min: 1 / Mult: 1
54.9ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
96AC9107

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.030
10+
$0.692
25+
$0.646
50+
$0.621
100+
$0.591
More Pricing...
Total:$1.03
Min: 1 / Mult: 1
54.9ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
97AC4772

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.060
10+
$0.762
25+
$0.718
50+
$0.690
100+
$0.656
More Pricing...
Total:$1.06
Min: 1 / Mult: 1
54.9ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
92AH9497

RoHS

Each (Supplied on Cut Tape)
10+
$0.459
100+
$0.275
1000+
$0.187
Total:$4.59
Min: 10 / Mult: 10
Total:$27.50
Min: 100 / Mult: 10
54.9ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
1-25 of 44 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK