549kohm Chip SMD Resistors:

38 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24W3052

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.010
10000+
$0.009
Min: 5000 / Mult: 5000
549kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
28W4071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.032
25+
$0.028
50+
$0.024
100+
$0.020
250+
$0.019
More Pricing...
Min: 10 / Mult: 10
549kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
02AC1460

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.013
25+
$0.008
50+
$0.006
100+
$0.005
250+
$0.004
More Pricing...
Min: 10 / Mult: 10
549kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
72AC5955

RoHS

Date/Lot Code

Each
10+
$0.114
100+
$0.050
500+
$0.045
Min: 10 / Mult: 10
549kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
High Voltage
KTR Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85Y8371

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.020
100+
$0.012
1000+
$0.011
5000+
$0.008
10000+
$0.006
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
549kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
08AC3190

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$1.050
10+
$0.711
25+
$0.662
50+
$0.629
100+
$0.614
Min: 1 / Mult: 1
Min: 100 / Mult: 1
549kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
84AH9956

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.019
25+
$0.016
50+
$0.013
100+
$0.011
250+
$0.011
More Pricing...
Min: 10 / Mult: 10
549kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
52K7155

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.114
25+
$0.004
100+
$0.004
250+
$0.004
500+
$0.004
Min: 1 / Mult: 1
549kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
90W3943

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
10+
$0.004
100+
$0.004
Min: 1 / Mult: 1
549kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
49AK2683

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.114
25+
$0.012
50+
$0.011
100+
$0.008
250+
$0.008
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
549kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK1549

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.114
25+
$0.008
100+
$0.006
250+
$0.002
500+
$0.002
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
549kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AM8257

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
$0.017
30000+
$0.013
Min: 15000 / Mult: 15000
549kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
Precision
ERJ-1GN Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
69AK4908

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.012
25+
$0.012
50+
$0.012
100+
$0.012
250+
$0.011
More Pricing...
Min: 10 / Mult: 10
549kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
08AM3137

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.048
Min: 10 / Mult: 10
549kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
68AK9071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.093
25+
$0.087
50+
$0.080
100+
$0.073
250+
$0.067
More Pricing...
Min: 10 / Mult: 10
549kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
65T8489

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
10+
$0.002
100+
$0.002
1000+
$0.002
5000+
$0.002
More Pricing...
Min: 1 / Mult: 1
549kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
22AM0252

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.527
25+
$0.467
50+
$0.406
100+
$0.344
Min: 10 / Mult: 10
549kohm
250mW
0805 [2012 Metric]
± 0.1%
Thick Film
High Precision
RT73 Series
± 25ppm/°C
150V
2mm
1.25mm
-55°C
150°C
AEC-Q200
22AM0189

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.311
25+
$0.271
50+
$0.230
100+
$0.190
Min: 10 / Mult: 10
549kohm
200mW
0603 [1608 Metric]
± 0.1%
Thick Film
High Precision
RT73 Series
± 25ppm/°C
100V
1.6mm
0.8mm
-55°C
150°C
AEC-Q200
22AM0311

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.442
25+
$0.424
50+
$0.402
100+
$0.391
Min: 10 / Mult: 10
549kohm
330mW
1206 [3216 Metric]
± 0.1%
Thick Film
High Precision
RT73 Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
150°C
AEC-Q200
90W3473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.003
10+
$0.003
Min: 1 / Mult: 1
549kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
29AH4679

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.156
100+
$0.086
1000+
$0.070
Min: 10 / Mult: 10
549kohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
92AH9031

RoHS

Each (Supplied on Cut Tape)
10+
$0.282
100+
$0.172
1000+
$0.118
Min: 10 / Mult: 10
Min: 500 / Mult: 10
549kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
29AH4851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.217
100+
$0.143
Min: 10 / Mult: 10
549kohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
51W9182

RoHS

Each (Supplied on Full Reel)
Full Reel
50000+
$0.005
Min: 50000 / Mult: 10000
549kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
29AH4555

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.141
100+
$0.103
1000+
$0.069
5000+
$0.054
10000+
$0.049
More Pricing...
Min: 10 / Mult: 10
549kohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 38 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK