56ohm Chip SMD Resistors:

233 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
28W4463

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.037
25+
$0.033
50+
$0.028
100+
$0.024
Total:$0.37
Min: 10 / Mult: 10
Total:$12.00
Min: 500 / Mult: 10
56ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
01N7041

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.045
25+
$0.026
50+
$0.018
Total:$0.45
Min: 10 / Mult: 10
56ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
High Power
MC HP Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
63W1534

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.045
100+
$0.029
1000+
$0.026
5000+
$0.020
10000+
$0.017
More Pricing...
Total:$0.45
Min: 10 / Mult: 10
56ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
Precision
ERJ-8GE Series
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
26M7200

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.108
Total:$1.08
Min: 10 / Mult: 10
Total:$54.00
Min: 500 / Mult: 10
56ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Power
3520 Series
± 200ppm/°C
200V
6.4mm
3.2mm
-
-
-
82AH8688

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.065
25+
$0.064
50+
$0.064
100+
$0.063
250+
$0.061
More Pricing...
Total:$0.65
Min: 10 / Mult: 10
Total:$29.00
Min: 500 / Mult: 10
56ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
6.35mm
3.1mm
-55°C
155°C
-
41R4907

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.113
25+
$0.101
50+
$0.091
100+
$0.079
250+
$0.076
More Pricing...
Total:$1.13
Min: 10 / Mult: 10
56ohm
750mW
1206 [3216 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
200V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
41R4578

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.048
25+
$0.042
50+
$0.036
100+
$0.030
250+
$0.029
More Pricing...
Total:$0.48
Min: 10 / Mult: 10
Total:$14.00
Min: 500 / Mult: 10
56ohm
200mW
0402 [1005 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
94X2045

RoHS

Each (Supplied on Cut Tape)
10+
$0.016
100+
$0.012
1000+
$0.010
Total:$0.16
Min: 10 / Mult: 10
Total:$6.00
Min: 500 / Mult: 10
56ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
17AH8921

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
10+
$0.034
25+
$0.030
50+
$0.025
100+
$0.021
Total:$0.34
Min: 10 / Mult: 10
Total:$10.50
Min: 500 / Mult: 10
56ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRG Series
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
29AJ1659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.217
10+
$0.079
Total:$0.22
Min: 1 / Mult: 1
56ohm
500mW
0805 [2012 Metric]
± 5%
Thick Film
High Temperature
ERJ-HP6 Series
± 100ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
41R4579

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.190
25+
$0.167
50+
$0.143
100+
$0.121
250+
$0.112
More Pricing...
Total:$1.90
Min: 10 / Mult: 10
56ohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
Pulse Proof
CRCW-IF e3 Series
± 200ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
28AJ6350

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.275
10+
$0.104
Total:$0.28
Min: 1 / Mult: 1
56ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Temperature
ERJ-HP6 Series
± 100ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
41R4798

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.068
25+
$0.059
Total:$0.68
Min: 10 / Mult: 10
56ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
52K8615

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.117
25+
$0.019
50+
$0.015
100+
$0.011
250+
$0.011
More Pricing...
Total:$0.12
Min: 1 / Mult: 1
56ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
26W9256

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.030
25+
$0.026
50+
$0.022
100+
$0.018
250+
$0.017
More Pricing...
Total:$0.30
Min: 10 / Mult: 10
Total:$8.00
Min: 500 / Mult: 10
56ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
80P3939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.317
10+
$0.236
25+
$0.227
50+
$0.219
100+
$0.210
Total:$0.32
Min: 1 / Mult: 1
56ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
80P3989

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.283
10+
$0.221
25+
$0.214
50+
$0.206
100+
$0.196
Total:$0.28
Min: 1 / Mult: 1
56ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
62W9416

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.285
100+
$0.269
500+
$0.252
5000+
$0.236
10000+
$0.221
More Pricing...
Total:$2.85
Min: 10 / Mult: 10
56ohm
250mW
1206 [3216 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
86T3309

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.020
25+
$0.015
50+
$0.013
Total:$0.20
Min: 10 / Mult: 10
56ohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
42K3964

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.007
Total:$35.00
Min: 5000 / Mult: 5000
56ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
55W3385

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.182
Total:$1.82
Min: 10 / Mult: 10
56ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
24W4428

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.020
Total:$100.00
Min: 5000 / Mult: 5000
56ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
98K0184

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.710
10+
$0.492
25+
$0.398
50+
$0.383
100+
$0.368
Total:$0.71
Min: 1 / Mult: 1
56ohm
3W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
-
-55°C
200°C
-
62W9882

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.079
100+
$0.070
1000+
$0.063
5000+
$0.058
10000+
$0.054
More Pricing...
Total:$0.79
Min: 10 / Mult: 10
56ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
59M6825

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.117
25+
$0.021
50+
$0.015
100+
$0.013
250+
$0.012
More Pricing...
Total:$0.12
Min: 1 / Mult: 1
56ohm
125mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
1-25 of 233 items
of 10 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK