59ohm Chip SMD Resistors:

48 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85Y7034

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.057
100+
$0.050
Min: 10 / Mult: 10
59ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
27W4005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.022
25+
$0.019
50+
$0.016
100+
$0.013
250+
$0.013
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
59ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
95W6352

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.315
10+
$0.240
25+
$0.231
50+
$0.222
100+
$0.214
Min: 1 / Mult: 1
59ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
-
95W6841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.328
10+
$0.243
25+
$0.234
50+
$0.225
100+
$0.216
Min: 1 / Mult: 1
59ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
85Y9335

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.033
Min: 10 / Mult: 10
59ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
24AC9539

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.117
10000+
$0.105
25000+
$0.093
50000+
$0.079
Min: 5000 / Mult: 5000
59ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
85Y7234

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.156
100+
$0.086
1000+
$0.070
Min: 10 / Mult: 10
59ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
22AC4551

RoHS

Each (Supplied on Cut Tape)
10+
$0.453
100+
$0.275
1000+
$0.190
Min: 10 / Mult: 10
Min: 100 / Mult: 10
59ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
85Y9978

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.058
100+
$0.039
Min: 10 / Mult: 10
Min: 500 / Mult: 10
59ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
29AH5587

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.033
10000+
$0.030
20000+
$0.025
30000+
$0.022
Min: 5000 / Mult: 5000
59ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
AEC-Q200
23AJ8279

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.176
100+
$0.105
Min: 10 / Mult: 10
59ohm
100mW
0402 [1005 Metric]
± 0.5%
Thick Film
-
High Temperature
ERJ-H2R Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
175°C
AEC-Q200
-
98Y6592

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.805
10+
$0.678
25+
$0.654
50+
$0.629
100+
$0.614
Min: 1 / Mult: 1
Min: 100 / Mult: 1
59ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
33AK3047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.061
25+
$0.054
50+
$0.046
Min: 10 / Mult: 10
59ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
70AK9792

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.760
10+
$1.300
25+
$1.140
50+
$1.100
100+
$1.050
Min: 1 / Mult: 1
59ohm
2W
1206 [3216 Metric]
± 1%
Thin Film
-
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
-
46AK5301

RoHS

Date/Lot Code

Each
10+
$0.016
25+
$0.016
50+
$0.015
100+
$0.015
500+
$0.015
More Pricing...
Min: 10 / Mult: 10
59ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
-
49AK1559

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.114
25+
$0.002
100+
$0.002
250+
$0.002
500+
$0.002
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
59ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
49AK3329

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.114
25+
$0.013
50+
$0.013
100+
$0.012
250+
$0.004
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
59ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
49AK2694

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.114
25+
$0.007
50+
$0.007
100+
$0.007
250+
$0.006
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
59ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
52K8631

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.114
25+
$0.025
50+
$0.024
100+
$0.021
250+
$0.020
More Pricing...
Min: 1 / Mult: 1
59ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
53W4420

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.003
10+
$0.003
100+
$0.003
Min: 1 / Mult: 1
59ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
53W4650

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
10+
$0.002
100+
$0.002
1000+
$0.002
5000+
$0.002
Min: 1 / Mult: 1
59ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
97AC6264

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.160
10+
$0.160
25+
$0.160
50+
$0.160
100+
$0.160
More Pricing...
Min: 1 / Mult: 1
59ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
97AC2204

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.045
10+
$0.045
25+
$0.045
50+
$0.045
100+
$0.045
More Pricing...
Min: 1 / Mult: 1
59ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
91AH6344

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.410
25+
$0.393
50+
$0.373
100+
$0.362
Min: 10 / Mult: 10
59ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
-
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
53K0362

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.023
Min: 20000 / Mult: 5000
59ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
1-25 of 48 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK