6.19kohm Chip SMD Resistors:

65 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
26W9167

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.019
25+
$0.017
50+
$0.014
100+
$0.013
250+
$0.012
More Pricing...
Total:$0.19
Min: 10 / Mult: 10
6.19kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
92AH4231

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.283
10+
$0.221
25+
$0.214
50+
$0.206
100+
$0.196
Total:$0.28
Min: 1 / Mult: 1
6.19kohm
62.5mW
± 0.1%
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
85Y9989

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.064
100+
$0.041
1000+
$0.037
Total:$0.64
Min: 10 / Mult: 10
Total:$20.50
Min: 500 / Mult: 10
6.19kohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
86T4348

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.037
25+
$0.028
50+
$0.020
100+
$0.015
500+
$0.012
More Pricing...
Total:$0.37
Min: 10 / Mult: 10
6.19kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
Sulfur Resistant
MP SR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
86T3342

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.016
25+
$0.012
50+
$0.010
Total:$0.16
Min: 10 / Mult: 10
6.19kohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
92K7765

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.504
10+
$0.375
25+
$0.340
50+
$0.305
100+
$0.269
More Pricing...
Total:$0.50
Min: 1 / Mult: 1
6.19kohm
62.5mW
± 0.1%
0603 [1608 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
92K7996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.200
10+
$0.604
25+
$0.595
50+
$0.584
100+
$0.575
More Pricing...
Total:$1.20
Min: 1 / Mult: 1
6.19kohm
100mW
± 0.1%
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
93T7409

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.624
100+
$0.505
Total:$6.24
Min: 10 / Mult: 10
6.19kohm
100mW
± 0.1%
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
94X1695

RoHS

Each (Supplied on Cut Tape)
10+
$0.019
100+
$0.015
1000+
$0.012
Total:$0.19
Min: 10 / Mult: 10
Total:$7.50
Min: 500 / Mult: 10
6.19kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
73AC7078

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.210
100+
$0.142
Total:$2.10
Min: 10 / Mult: 10
6.19kohm
500mW
± 1%
1210 [3225 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
85Y5565

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.088
100+
$0.078
1000+
$0.074
5000+
$0.073
10000+
$0.073
More Pricing...
Total:$0.88
Min: 10 / Mult: 10
6.19kohm
62.5mW
± 0.1%
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
85Y6818

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.187
100+
$0.103
1000+
$0.069
5000+
$0.054
10000+
$0.049
More Pricing...
Total:$1.87
Min: 10 / Mult: 10
6.19kohm
200mW
± 1%
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
33AH1421

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.129
10000+
$0.114
25000+
$0.099
50000+
$0.082
Total:$645.00
Min: 5000 / Mult: 5000
6.19kohm
125mW
± 0.1%
0805 [2012 Metric]
Thin Film
Precision
MP WF Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
33AH1420

RoHS

Each (Supplied on Cut Tape)
10+
$0.534
100+
$0.319
1000+
$0.216
Total:$5.34
Min: 10 / Mult: 10
Total:$31.90
Min: 100 / Mult: 10
6.19kohm
125mW
± 0.1%
0805 [2012 Metric]
Thin Film
Precision
MP WF Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
85AJ1097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.366
25+
$0.341
Total:$0.37
Min: 1 / Mult: 1
6.19kohm
125mW
± 0.1%
0603 [1608 Metric]
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
99W9285

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.491
2000+
$0.475
4000+
$0.466
6000+
$0.456
10000+
$0.436
Total:$491.00
Min: 1000 / Mult: 1000
6.19kohm
100mW
± 0.1%
0805 [2012 Metric]
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
53W4882

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.125
10+
$0.039
100+
$0.025
1000+
$0.022
5000+
$0.017
Total:$0.12
Min: 1 / Mult: 1
6.19kohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
49AK2697

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.117
25+
$0.009
50+
$0.008
100+
$0.007
250+
$0.007
More Pricing...
Total:$0.12
Min: 1 / Mult: 1
Total:$1.17
Min: 10 / Mult: 1
6.19kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK3332

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.117
25+
$0.009
50+
$0.009
100+
$0.009
250+
$0.008
More Pricing...
Total:$0.12
Min: 1 / Mult: 1
6.19kohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
46AK5947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.012
25+
$0.012
50+
$0.012
100+
$0.012
250+
$0.011
More Pricing...
Total:$0.12
Min: 10 / Mult: 10
6.19kohm
100mW
± 1%
0603 [1608 Metric]
Thin Film
High Precision, High Stability
RT Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK1562

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.117
25+
$0.005
Total:$0.12
Min: 1 / Mult: 1
Total:$1.17
Min: 10 / Mult: 1
6.19kohm
63mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
70AK9794

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.830
10+
$1.330
25+
$1.180
50+
$1.130
100+
$1.080
Total:$1.83
Min: 1 / Mult: 1
6.19kohm
2W
± 1%
1206 [3216 Metric]
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
68AK8170

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.016
Total:$0.16
Min: 10 / Mult: 10
6.19kohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
79AK7948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.850
10+
$5.450
25+
$5.270
50+
$5.100
100+
$4.870
Total:$5.85
Min: 1 / Mult: 1
6.19kohm
6W
± 1%
2512 [6432 Metric]
Thin Film
High Power
3504 Series
± 50ppm/°C
100V
6.3mm
3.1mm
-55°C
155°C
-
69AK8337

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.013
10000+
$0.012
Total:$65.00
Min: 5000 / Mult: 5000
6.19kohm
250mW
± 1%
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 65 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK