61.9kohm Chip SMD Resistors:

67 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52K8647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.117
25+
$0.027
50+
$0.025
100+
$0.022
250+
$0.021
More Pricing...
Total:$0.12
Min: 1 / Mult: 1
61.9kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
27W4751

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.032
25+
$0.028
50+
$0.024
100+
$0.020
250+
$0.019
More Pricing...
Total:$0.32
Min: 10 / Mult: 10
61.9kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
95W6365

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.252
10+
$0.244
25+
$0.236
50+
$0.227
100+
$0.217
Total:$0.25
Min: 1 / Mult: 1
61.9kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
85Y5566

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.091
100+
$0.078
1000+
$0.071
5000+
$0.065
10000+
$0.063
Total:$0.91
Min: 10 / Mult: 10
61.9kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
69AC6123

RoHS

Each (Supplied on Cut Tape)
10+
$0.534
100+
$0.319
1000+
$0.216
Total:$5.34
Min: 10 / Mult: 10
Total:$31.90
Min: 100 / Mult: 10
61.9kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
07W5642

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.009
10000+
$0.008
25000+
$0.006
50000+
$0.005
Total:$45.00
Min: 5000 / Mult: 5000
61.9kohm
100mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-
-
-
27W4946

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.129
25+
$0.040
50+
$0.036
100+
$0.031
250+
$0.029
Total:$1.29
Min: 10 / Mult: 10
Total:$14.50
Min: 500 / Mult: 10
61.9kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y7041

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.114
100+
$0.069
1000+
$0.057
Total:$1.14
Min: 10 / Mult: 10
61.9kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85Y6567

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.140
100+
$0.081
1000+
$0.056
5000+
$0.028
10000+
$0.023
More Pricing...
Total:$1.40
Min: 10 / Mult: 10
61.9kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
67AC7716

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.012
25+
$0.011
50+
$0.008
Total:$0.12
Min: 10 / Mult: 10
Total:$0.12
Min: 10 / Mult: 10
61.9kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CR Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
69AC6124

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.129
10000+
$0.114
25000+
$0.099
50000+
$0.082
Total:$645.00
Min: 5000 / Mult: 5000
61.9kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
91AH6369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.710
10+
$0.536
25+
$0.517
50+
$0.498
100+
$0.478
Total:$0.71
Min: 1 / Mult: 1
61.9kohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
26M2576

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.727
10+
$0.693
Total:$0.73
Min: 1 / Mult: 1
Total:$69.30
Min: 100 / Mult: 1
61.9kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
06AC6282

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
10+
$0.785
25+
$0.709
50+
$0.643
100+
$0.614
Total:$1.10
Min: 1 / Mult: 1
61.9kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
48AC7182

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.377
10+
$0.281
25+
$0.242
50+
$0.204
100+
$0.172
Total:$0.38
Min: 1 / Mult: 1
61.9kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
85AH2067

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
25000+
$0.007
Total:$175.00
Min: 25000 / Mult: 25000
61.9kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
73T6538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
10+
$0.021
100+
$0.012
1000+
$0.011
5000+
$0.008
Total:$0.11
Min: 1 / Mult: 1
61.9kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
125°C
-
46AK5951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.019
25+
$0.019
50+
$0.017
100+
$0.017
Total:$0.19
Min: 10 / Mult: 10
61.9kohm
100mW
0603 [1608 Metric]
± 1%
Thin Film
High Precision, High Stability
RT Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK3827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.117
25+
$0.013
50+
$0.013
100+
$0.013
250+
$0.012
More Pricing...
Total:$0.12
Min: 1 / Mult: 1
61.9kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
34AK2766

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.446
25+
$0.410
50+
$0.283
100+
$0.236
250+
$0.201
More Pricing...
Total:$4.46
Min: 10 / Mult: 10
61.9kohm
31.25mW
01005 [0402 Metric]
± 1%
Thick Film
General Purpose
RC_P Series
± 200ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
46AK5103

RoHS

Date/Lot Code

Each
10+
$0.008
25+
$0.008
50+
$0.007
100+
$0.007
Total:$0.08
Min: 10 / Mult: 10
61.9kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
49AK1575

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.117
25+
$0.005
Total:$0.12
Min: 1 / Mult: 1
Total:$1.17
Min: 10 / Mult: 1
61.9kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK3345

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.117
25+
$0.009
Total:$0.12
Min: 1 / Mult: 1
Total:$1.17
Min: 10 / Mult: 1
61.9kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
97AK2582

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.483
Total:$4.83
Min: 10 / Mult: 10
61.9kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
High Precision, High Stability
NT Series
± 25ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
68AK4851

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.007
10000+
$0.007
Total:$35.00
Min: 5000 / Mult: 5000
61.9kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 67 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK